NIC Components NTC-T105K25TRAF

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NTC-T105K25TRAF.

IHS

Datasheet8 pages5 years ago

NIC Components

Future Electronics

Jameco

Alternate Parts

Price @ 1000
$ 0.137
$ 0.137
Stock
10,000
1,238,698
1,238,698
Authorized Distributors
3
6
6
Capacitance
1 µF
1 µF
1 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
8 Ω
8 Ω
8 Ω
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
6 %
4 %
4 %

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2002-05-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXTAJR105K025RNJ
Cap Tant Solid 1uF 25V R CASE 10% (2.05 X 1.3 X 1.2mm) Inward L SMD 2012-12 8 Ohm 125C T/R
KYOCERA AVXTAJS105K025RNJ
Cap Tant Solid 1uF 25V S CASE 10% (3.2 X 1.6 X 1.2mm) SMD 3216-12 8 Ohm 125°C T/R
Yageo GroupT491A105K020AT
T491 1206 (3216Metric) Tantalum Capacitor 0.126Lx0.063W 3.20mmx1.60mm ±10% 1muF 20V
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206
Vishay Tantalum Capacitor 1μF 16V dc MnO2 Solid ±10% Tolerance 293D Series
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206

Descriptions

Descriptions of NIC Components NTC-T105K25TRAF provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206
Capacitor 1 uF 25 Volt 10% 3.2x1.6x1.6mm Surface Mount 3216-18 1% Tape and Reel
NTC-T Series 1 uF ±10 % 25 V Surface Mount Tantalum Chip Capacitor
Tantalum Electrolytic Capacitors; General Purpose; Molded Case
Cap 1Uf 25Vdc 10% 3.2 X 1.6 X 1.6Mm Smd 3216-18 1% Rohs Compliant: Yes

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTC-T105 K 25TRAF