KYOCERA AVX TPSV477K010R0060

Cap Tant Solid 470uF 10V V CASE 10% (7.3 X 6.1 X 3.45mm) SMD 7361-38 0.06 Ohm 125°C T/R
$ 3.616
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSV477K010R0060.

IHS

Datasheet12 pages3 years ago

Newark

Farnell

AVX

TME

Inventory History

3 month trend:
-33.12%

CAD Models

Download KYOCERA AVX TPSV477K010R0060 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.616
$ 2.19
$ 2.19
Stock
17,711
21,154
21,154
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2924
2924
2924
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
60 mΩ
100 mΩ
100 mΩ
Leakage Current
47 µA
47 µA
47 µA
Dissipation Factor
10 %
10 %
10 %

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-03-07
Lifecycle StatusProduction (Last Updated: 6 days ago)

Related Parts

KYOCERA AVXTPSV477M010R0060
Cap Tant Solid 470uF 10V V CASE 20% (7.3 X 6.1 X 3.45mm) SMD 7361-38 0.06 Ohm 125°C T/R
KYOCERA AVXTAJV477K010RNJ
Cap Tant Solid 470uF 10V V CASE 10% (7.3 X 6.1 X 3.45mm) SMD 7361-38 0.5 Ohm 125°C T/R
KYOCERA AVXTAJV477M010RNJ
Cap Tant Solid 470uF 10V V CASE 20% (7.3 X 6.1 X 3.45mm) SMD 7361-38 0.5 Ohm 125°C T/R
Cap Tant Solid 470uF 10V W CASE 20%( 7.3 X 6 X 3.5mm) Inward L SMD 7361-38 0.05 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917

Descriptions

Descriptions of KYOCERA AVX TPSV477K010R0060 provided by its distributors.

Cap Tant Solid 470uF 10V V CASE 10% (7.3 X 6.1 X 3.45mm) SMD 7361-38 0.06 Ohm 125°C T/R
TPS Series 470uF ±10 % 10 V Surface Mount Low ESR Tantalum Chip Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2924
CAPACITOR, CASE V, 470 UF, 10V; Application:Low ESR; Capacitance:470µF; Capacitance Tolerance:± 10%; Series:TPS; Voltage, Rating:10V; Capacitor Dielectric Type:Tantalum; Case Style:V; Termination Type:SMD
CAPACITOR TANT 470UF, 10V, 0.06OHM, 2924; Capacitance:470µF; Capacitance Tolerance:± 10%; Voltage Rating:10V; ESR:0.06ohm; Capacitor Case Style:2924; Operating Temperature Range:-55°C to +125°C; Capacitor Mounting:SMD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPSV477K010R0060.