Vishay TR3W477M010C0050

Cap Tant Solid 470uF 10V W CASE 20%( 7.3 X 6 X 3.5mm) Inward L SMD 7361-38 0.05 Ohm 125C T/R
$ 1.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TR3W477M010C0050.

IHS

Datasheet30 pages2 years ago

Future Electronics

Inventory History

3 month trend:
-99.29%

CAD Models

Download Vishay TR3W477M010C0050 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIsrael, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2011-07-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KYOCERA AVXTPSV477M010R0060
Cap Tant Solid 470uF 10V V CASE 20% (7.3 X 6.1 X 3.45mm) SMD 7361-38 0.06 Ohm 125°C T/R
Cap Tant Solid 470uF 6.3V E CASE 20% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-30 0.3 Ohm 125C T/R
Cap Tant Solid 470uF 10V E CASE 20% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.1 Ohm 125C T/R
KYOCERA AVXTPSE477M010R0060
Cap Tant Solid 470uF 10V E CASE 20%( 7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.06 Ohm 125C T/R
Cap Tant Solid 470uF 10V E CASE 20% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.2 Ohm 125C T/R
Panasonic6TPB470M
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, 2917

Descriptions

Descriptions of Vishay TR3W477M010C0050 provided by its distributors.

Cap Tant Solid 470uF 10V W CASE 20%( 7.3 X 6 X 3.5mm) Inward L SMD 7361-38 0.05 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917
TR3 Series 470 uF ±20 % 10 V Surface Mount Molded Low ESR Tantalum Capacitor
CAP, 470UF, 10V, TANT, CASE W; Capacitance:470µF; Voltage(DC):10V; Capacitor Case / Package:2924 ^7361 Metric]; Capacitance Tolerance:± 20%; ESR:0.05ohm; Manufacturer Size Code:W; Failure Rate:-; Ripple

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric