KYOCERA AVX TAJV477M010RNJ

Cap Tant Solid 470uF 10V V CASE 20% (7.3 X 6.1 X 3.45mm) SMD 7361-38 0.5 Ohm 125°C T/R
$ 2.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJV477M010RNJ.

IHS

Datasheet13 pages4 years ago

Upverter

AVX

iiiC

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2005-08-24
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KYOCERA AVXTPSV477M010R0060
Cap Tant Solid 470uF 10V V CASE 20% (7.3 X 6.1 X 3.45mm) SMD 7361-38 0.06 Ohm 125°C T/R
KYOCERA AVXTAJV477K010RNJ
Cap Tant Solid 470uF 10V V CASE 10% (7.3 X 6.1 X 3.45mm) SMD 7361-38 0.5 Ohm 125°C T/R
KYOCERA AVXTPSV477K010R0060
Cap Tant Solid 470uF 10V V CASE 10% (7.3 X 6.1 X 3.45mm) SMD 7361-38 0.06 Ohm 125°C T/R
Cap Tant Solid 470uF 10V W CASE 20%( 7.3 X 6 X 3.5mm) Inward L SMD 7361-38 0.05 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917

Descriptions

Descriptions of KYOCERA AVX TAJV477M010RNJ provided by its distributors.

Cap Tant Solid 470uF 10V V CASE 20% (7.3 X 6.1 X 3.45mm) SMD 7361-38 0.5 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2924
Tantalum Capacitors - Solid SMD 10v 470uF 20%Tol
2924 (7361Metric) TAJ 10V 470muF ±20% 0.287Lx0.240W 7.30mmx6.10mm
CAPACITOR TANT 470UF, 10V, 0.5OHM, 2924; Capacitance:470µF; Capacitance Tolerance:± 20%; Voltage Rating:10V; ESR:0.5ohm; Capacitor Case Style:7361-38; No. of Pins:2; Capacitor Dielectric Type:Tantalum ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX