KYOCERA AVX TPSD686M016R0070

Cap Tant Solid 68uF 16V D CASE 20%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.07 Ohm 125C T/R
$ 0.837
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSD686M016R0070.

IHS

Datasheet12 pages3 years ago

AVX

Newark

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX TPSD686M016R0070 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.837
$ 0.482
$ 0.482
Stock
12,185
65,147
65,147
Authorized Distributors
6
6
6
Capacitance
68 µF
68 µF
68 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
70 mΩ
900 mΩ
900 mΩ
Leakage Current
10.9 µA
10.9 µA
10.9 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-10-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EXTREME 68UF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAP,16V DC +/-20%,TR3 SERIES
KYOCERA AVXTPSE686M020R0150
Cap Tant Solid 68uF 20V E CASE 20%( 7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.15 Ohm 125C T/R
Yageo GroupT491X686M020AT
Cap Tant Solid 68uF 20V X CASE 20% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.7 Ohm 125C Automotive T/R
CAP TANT 68UF 20% 20V 2917 / 68 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 150mOhm
KYOCERA AVXTAJD686M020RNJ
Cap Tant Solid 68uF 20V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.4 Ohm 125°C T/R
KYOCERA AVXTAJY686M020RNJ
Cap Tant Solid 68uF 20V Y CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.9 Ohm 125°C T/R

Descriptions

Descriptions of KYOCERA AVX TPSD686M016R0070 provided by its distributors.

Cap Tant Solid 68uF 16V D CASE 20%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.07 Ohm 125C T/R
TPS Series 68 uF ±20 % 16 V Surface Mount Low ESR Tantalum Chip Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917
CAP TANTALUM SOLID 68UF 16VDC 20% SMD
Tantalum Capacitor; Capacitor Type:Low ESR; Capacitance:68µF; Capacitance Tolerance:± 20%; Voltage Rating:16VDC; Capacitor Dielectric Type:Tantalum; Package/Case:7343-31; Termination Type:SMD; ESR:70mohm ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX