KYOCERA AVX TAJD686M016RNJ

Cap Tant Solid 68uF 16V D CASE 20% (7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.9 Ohm 125C T/R
$ 0.482
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJD686M016RNJ.

Amar Radio Corporation

Datasheet13 pages4 years ago

Upverter

Newark

AVX

Inventory History

3 month trend:
+13.91%

CAD Models

Download KYOCERA AVX TAJD686M016RNJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.482
$ 1.029
$ 1.029
Stock
65,147
47,039
47,039
Authorized Distributors
6
6
6
Capacitance
68 µF
68 µF
68 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
900 mΩ
150 mΩ
150 mΩ
Leakage Current
10.9 µA
10.9 µA
10.9 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2005-08-24
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KYOCERA AVXTAJY686M016RNJ
Cap Tant Solid 68uF 16V Y CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.9 Ohm 125°C T/R
KYOCERA AVXTAJY686M020RNJ
Cap Tant Solid 68uF 20V Y CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.9 Ohm 125°C T/R
Yageo GroupT491X686M020AT
Cap Tant Solid 68uF 20V X CASE 20% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.7 Ohm 125C Automotive T/R
KYOCERA AVXTPSE686M020R0150
Cap Tant Solid 68uF 20V E CASE 20%( 7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.15 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917
Cap Tant Solid 68uF 20V D CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.15 Ohm 125C Automotive T/R

Descriptions

Descriptions of KYOCERA AVX TAJD686M016RNJ provided by its distributors.

Cap Tant Solid 68uF 16V D CASE 20% (7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.9 Ohm 125C T/R
TAJ Series 68 uF ±20 % 16 V Surface Mount Standard Tantalum Chip Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917
Tantalum Capacitor, 68Uf, 16V, 0.9 Ohm, 0.2, 2917, Full Reel; Capacitance:68Μf; Voltage(Dc):16V; Capacitor Case/Package:2917 [7343 Metric]; Capacitance Tolerance:± 20%; Esr:0.9Ohm; Manufacturer Size Code:D; Product Length:7.3Mm Rohs Compliant: Yes |Kyocera Avx TAJD686M016RNJ.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAJD686M016RNJ.