KYOCERA AVX TAJD686M020RNJ

Cap Tant Solid 68uF 20V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.4 Ohm 125°C T/R
$ 0.758
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJD686M020RNJ.

IHS

Datasheet13 pages4 years ago

Upverter

Newark

AVX

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.758
$ 1.51
$ 1.51
Stock
39,836
10,220
10,220
Authorized Distributors
6
5
5
Capacitance
68 µF
68 µF
68 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
20 V
20 V
20 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
400 mΩ
200 mΩ
200 mΩ
Leakage Current
13.6 µA
13.6 µA
13.6 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KYOCERA AVXTPSD686M020R0150
Cap Tant Solid 68uF 20V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.15 Ohm 125°C T/R
KYOCERA AVXTPSE686M020R0150
Cap Tant Solid 68uF 20V E CASE 20%( 7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.15 Ohm 125C T/R
Yageo GroupT491X686M025AT
Cap Tant Solid 68uF 25V X CASE 20% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.7 Ohm 125C T/R
KYOCERA AVXTAJE686M025RNJ
Cap Tant Solid 68uF 25V E CASE 20%( 7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.9 Ohm 125C T/R
EXTREME 68UF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAP,16V DC +/-20%,TR3 SERIES
Cap Tant Solid 68uF 25V X CASE 10% (7.3 X 4.3 X 4mm) SMD 7343-43 0.125 Ohm 125°C T/R

Descriptions

Descriptions of KYOCERA AVX TAJD686M020RNJ provided by its distributors.

Cap Tant Solid 68uF 20V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.4 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917
Tantalum Capacitors - Solid SMD 20volts 68uF 20%
68uF 20V 400mΩ ±20% 2917 Tantalum Capacitors ROHS
2917 (7343Metric) TAJ 20V 68muF ±20% 0.287Lx0.169W 7.30mmx4.30mm
68¦ÌF ¡À20% 20V 400m¦¸ 2917 7.3mm*4.3mm*3.1mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAJD686M020RNJ.