KYOCERA AVX TPSD107K020R0100

Cap Tant Solid 100uF 20V D CASE 10%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.1 Ohm 125C T/R
$ 0.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSD107K020R0100.

IHS

Datasheet12 pages3 years ago

Future Electronics

element14 APAC

Farnell

HQonline

Inventory History

3 month trend:
-37.71%

CAD Models

Download KYOCERA AVX TPSD107K020R0100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.94
$ 0.636
$ 0.636
Stock
139,292
1,300,897
1,300,897
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
20 V
20 V
20 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
100 mΩ
500 mΩ
500 mΩ
Leakage Current
20 µA
20 µA
20 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2004-07-27
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

KYOCERA AVXTPSE107K016R0100
Cap Tant Solid 100uF 16V E CASE 10%( 7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.1 Ohm 125C T/R
KYOCERA AVXTPSY107K016R0100
Cap Tant Solid 100uF 16V Y CASE 10% (7.3 X 4.3 X 2mm) SMD 7343-20 0.1 Ohm 125°C T/R
KYOCERA AVXTPSE107K020R0150
Cap Tant Solid 100uF 20V E CASE 10%( 7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.15 Ohm 125C T/R
100UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 16 V DC +/-10%, T495 SERIES
Cap Tant Solid 100uF 16V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.1 Ohm 125C T/R
CAP TANT 100UF 10% 20V 2917 / 100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 80mOhm

Descriptions

Descriptions of KYOCERA AVX TPSD107K020R0100 provided by its distributors.

Cap Tant Solid 100uF 20V D CASE 10%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.1 Ohm 125C T/R
100UF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 20 V DC +/-10%, TPS SERIES
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917
100uF 20V 100mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS
Tantalum Capacitor, 100uF, 20V, 10%
CAP, 100µF, 20V, 10%, 2917, REEL
2917 (7343Metric) TPS 20V 100muF ±10% 0.287Lx0.169W 7.30mmx4.30mm
TC 100uF 20V 10% Case D 100mOhm
100¦ÌF ¡À10% 20V 100m¦¸ 7343-31 7.3mm*4.3mm*2.9mm
KYOCERA AVX TPSD107K020R0100 タンタルコンデンサ
RS APAC

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPSD107K020R0100.