What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX TPSY107K016R0100

Cap Tant Solid 100uF 16V Y CASE 10% (7.3 X 4.3 X 2mm) SMD 7343-20 0.1 Ohm 125°C T/R
$ 1.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSY107K016R0100.

IHS

Datasheet12 pages3 years ago

Future Electronics

Newark

element14 APAC

AVX

Inventory History

3 month trend:
-0.90%

Alternate Parts

Price @ 1000
$ 1.67
$ 0.922
$ 0.922
Stock
60,750
32,573
32,573
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
100 mΩ
900 mΩ
900 mΩ
Leakage Current
16 µA
16 µA
16 µA
Dissipation Factor
6 %
8 %
8 %

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-10-08
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

KYOCERA AVXTPSD107K020R0100
Cap Tant Solid 100uF 20V D CASE 10%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.1 Ohm 125C T/R
KYOCERA AVXTPSD107K020R0085
Cap Tant Solid 100uF 20V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.085 Ohm 125°C T/R
KYOCERA AVXTPSD107K016R0100
Cap Tant Solid 100uF 16V D CASE 10%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.1 Ohm 125C T/R
Cap Tant Solid 100uF 20V E CASE 10% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.1 Ohm 125C T/R
CAP TANT 100UF 10% 20V 2917 / 100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 80mOhm
Yageo GroupT491X107K020AT
100UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 20 V DC +/-10%, T491 SERIES

Descriptions

Descriptions of KYOCERA AVX TPSY107K016R0100 provided by its distributors.

Cap Tant Solid 100uF 16V Y CASE 10% (7.3 X 4.3 X 2mm) SMD 7343-20 0.1 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917
TPS Series 100 uF ±10 % 16 V Surface Mount Tantalum Chip Capacitor
CAPACITOR, CASE Y, 100UF, 16V; Capacitor Application:General Purpose; Capacitance:100µF; Capacitance Tolerance:± 10%; Voltage Rating:16V; ESR:100ohm; Capacitor Case Style:2917; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (15-Dec-2010); External Depth:2mm; External Length / Height:7.3mm; External Width:4.3mm; Leakage Current:24µA; No. of Pins:2; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:Y; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD; Tolerance +:10%; Tolerance -:10%; Voltage Rating VDC:16V

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPSY107K016R0100.