KYOCERA AVX TPSC685K020R0700

Cap Tant Solid 6.8uF 20V C CASE 10% (6 X 3.2 X 2.6mm) SMD 6032-28 0.7 Ohm 125°C T/R
$ 0.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSC685K020R0700.

IHS

Datasheet12 pages3 years ago

element14 APAC

Future Electronics

AVX

Newark

Inventory History

3 month trend:
-0.30%

Alternate Parts

Price @ 1000
$ 0.58
$ 0.194
$ 0.194
Stock
49,038
84,528
84,528
Authorized Distributors
6
6
6
Capacitance
6.8 µF
6.8 µF
6.8 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2312
2312
2312
Voltage Rating (DC)
20 V
20 V
20 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
700 mΩ
2 Ω
2 Ω
Leakage Current
1.4 µA
1.4 µA
1.4 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-03-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cap Tant Solid 6.8uF 25V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.5 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2312
Yageo GroupT491C685K025AH
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2312
Yageo GroupT491C685K035AT
Cap Tant Solid 6.8uF 35V C CASE 10%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.8 Ohm 125C T/R
KYOCERA AVXTAJC685M016RNJ
Cap Tant Solid 6.8uF 16V C CASE 20%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 2.5 Ohm 125C T/R
KYOCERA AVXTCJC685M035R0200
Cap Tant Solid 6.8uF 35V C CASE 20% (6 X 3.2 X 2.6mm) SMD 6032-28 0.2 Ohm 105°C T/R

Descriptions

Descriptions of KYOCERA AVX TPSC685K020R0700 provided by its distributors.

Cap Tant Solid 6.8uF 20V C CASE 10% (6 X 3.2 X 2.6mm) SMD 6032-28 0.7 Ohm 125°C T/R
6.8UF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 20 V DC +/-10%, TPS SERIES
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2312
TPS Series 2.2 uF ±10% 20 V Surface Mount Low ESR Tantalum Chip Capacitor
Tantalum Capacitor; Capacitor Type:Low ESR; Capacitance:6.8µF; Capacitance Tolerance:± 10%; Voltage Rating:20VDC; Capacitor Dielectric Type:Tantalum; Package/Case:6032-28; Termination Type:SMD; ESR:700mohm ;RoHS Compliant: Yes
CAPACITOR, CASE C, 6.8 UF, 20V; Capacitor Application:General Purpose; Capacitance:6.8µF; Capacitance Tolerance:± 10%; Voltage Rating:20V; ESR:0.7ohm; Capacitor Case Style:2312; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (15-Dec-2010); No. of Pins:2; Package / Case:C; Termination Type:SMD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX