KYOCERA AVX TCJC685M035R0200

Cap Tant Solid 6.8uF 35V C CASE 20% (6 X 3.2 X 2.6mm) SMD 6032-28 0.2 Ohm 105°C T/R
$ 0.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TCJC685M035R0200.

IHS

Datasheet13 pages3 years ago
Datasheet4 pages13 years ago

Newark

AVX

TME

Inventory History

3 month trend:
-51.92%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2011-10-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXTAJC685M016RNJ
Cap Tant Solid 6.8uF 16V C CASE 20%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 2.5 Ohm 125C T/R
KYOCERA AVXTAJC685M050RNJ
Cap Tant Solid 6.8uF 50V C CASE 20% (6 X 3.2 X 2.6mm) SMD 6032-28 1 Ohm 125°C T/R
Yageo GroupT491C685K035AT
Cap Tant Solid 6.8uF 35V C CASE 10%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.8 Ohm 125C T/R
Cap Tant Solid 6.8uF 25V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.5 Ohm 125C T/R
Yageo GroupT491C685K025AH
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2312
KYOCERA AVXTPSC685K020R0700
Cap Tant Solid 6.8uF 20V C CASE 10% (6 X 3.2 X 2.6mm) SMD 6032-28 0.7 Ohm 125°C T/R

Descriptions

Descriptions of KYOCERA AVX TCJC685M035R0200 provided by its distributors.

Cap Tant Solid 6.8uF 35V C CASE 20% (6 X 3.2 X 2.6mm) SMD 6032-28 0.2 Ohm 105°C T/R
TCJ Series 6.8 uF ±20 % 35 V SMT Solid Polymer Tantalum Chip Capacitor
CAPACITOR, 6.8UF, 20%, 35V, 2312; Capacitance:6.8µF; Capacitance Tolerance:± 20%; Voltage Rating:35V; Capacitor Case Style:2312 [6032 Metric]; Capacitor Terminals:SMD; Operating Temperature Range:-55°C to +105°C; ESR:0.2ohm; SVHC:No SVHC (18-Jun-2012); External Depth:2.6mm; External Length / Height:6.0mm; External Width:3.2mm; Package / Case:B; Termination Type:SMD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCJC685M035R0200.