Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group T491C685K025AH

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2312
$ 0.428
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T491C685K025AH.

IHS

Datasheet23 pages3 years ago

_legacy Avnet

Farnell

Inventory History

3 month trend:
-0.39%

CAD Models

Download Yageo Group T491C685K025AH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.428
$ 0.345
$ 0.345
Stock
31,387
23,659
23,659
Authorized Distributors
6
6
6
Capacitance
6.8 µF
6.8 µF
6.8 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2312
2312
2312
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
1.9 Ω
1.7 Ω
1.7 Ω
Leakage Current
1.7 µA
1.7 µA
1.7 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

KYOCERA AVXTAJC685K025RNJ
Cap Tant Solid 6.8uF 25V C CASE 10% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 2 Ohm 125C T/R
Cap Tant Solid 6.8uF 20V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 1.9 Ohm 125°C T/R
Cap Tant Solid 6.8uF 25V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 1.7 Ohm 125C T/R
Cap Tant Solid 6.8uF 25V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 T/R
KYOCERA AVXTAJC685K025R
6.8UF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 25 V DC +/-10%, TAJ SERIES
Yageo GroupT491B685K025AT
Cap Tant Solid 6.8uF 25V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2.8 Ohm 125C T/R

Descriptions

Descriptions of Yageo Group T491C685K025AH provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2312
Cap, 6.8Uf, 25V, Tant, Case C; |Kemet T491C685K025AH
2312 (6032Metric) T491 25V 6.8muF ±10% 0.236Lx0.126W 6.00mmx3.20mm
6.8μF 2000h@ 125°C ±10% 25V 1.9Ω 2312 SMD mount 6mm*3.2mm*2.8mm
T491C685K025AH, YAGEO / KEMET ELECTRONICS
CAP, 6.8UF, 25V, TANT, CASE C; Capacitance: 6.8µF; Voltage Rating: 25V; Tantalum Capacitor Case: 2412 [6032 Metric]; Product Range: T491 Series; Capacitance Tolerance: ± 10%; Operating Temperature Min: -55°C; Operating Tempera

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.