KYOCERA AVX TPSC156M035R0350

Cap Tant Solid 15uF 35V C CASE 20%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.35 Ohm 125C T/R
$ 0.855
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSC156M035R0350.

IHS

Datasheet12 pages3 years ago

Future Electronics

AVX

Newark

DigiKey

CAD Models

Download KYOCERA AVX TPSC156M035R0350 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.855
$ 0.631
$ 0.631
Stock
26,567
26,301
26,301
Authorized Distributors
6
6
6
Capacitance
15 µF
15 µF
15 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2312
2312
2312
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
350 mΩ
450 mΩ
450 mΩ
Leakage Current
5.3 µA
5.3 µA
5.3 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXTAJC156M025RNJ
Cap Tant Solid 15uF 25V C CASE 20% (6 X 3.2 X 2.6mm) SMD 6032-28 1.6 Ohm 125°C T/R
KYOCERA AVXTAJC156M035RNJ
Cap Tant Solid 15uF 35V C CASE 20% (6 X 3.2 X 2.6mm) SMD 6032-28 1.4 Ohm 125°C T/R
CAP TANT 15UF 10% 25V 2312 / 15 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 425mOhm
KYOCERA AVXTPSC156K025R0300
Cap Tant Solid 15uF 25V C CASE 10% (6 X 3.2 X 2.6mm) SMD 6032-28 0.3 Ohm 125°C T/R
Panasonic25TQC15MYFB
Panasonic 25TQC15MYFB - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Yageo GroupT491C156K025AT
Cap Tant Solid 15uF 25V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.5 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX TPSC156M035R0350 provided by its distributors.

Cap Tant Solid 15uF 35V C CASE 20%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.35 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2312
2312 (6032Metric) TPS 35V 15muF ±20% 0.236Lx0.126W 6.00mmx3.20mm
15uF 35V C CASE 20% - Tantalum Capacitors
Tantalum Capacitor; Capacitor Type:Low ESR; Capacitance:15µF; Capacitance Tolerance:± 20%; Voltage Rating:35VDC; Capacitor Dielectric Type:Tantalum; Package/Case:6032-28; Termination Type:SMD; ESR:350mohm ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX