Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group T491C156K025AT

Cap Tant Solid 15uF 25V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.5 Ohm 125C T/R
$ 0.509
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T491C156K025AT.

IHS

Datasheet23 pages3 years ago

Newark

Farnell

element14 APAC

TME

Inventory History

3 month trend:
+23.99%

CAD Models

Download Yageo Group T491C156K025AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.509
$ 0.424
$ 0.424
Stock
15,643
42,045
42,045
Authorized Distributors
6
6
6
Capacitance
15 µF
15 µF
15 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2413
2312
2312
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
1.5 Ω
1.2 Ω
1.2 Ω
Leakage Current
3.8 µA
3.8 µA
3.8 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-10-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

KYOCERA AVXTAJC156K020RNJ
Cap Tant Solid 15uF 20V C CASE 10% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1.7 Ohm 125C T/R
Yageo GroupT491C156M020AT
Cap Tant Solid 15uF 20V C CASE 20% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.7 Ohm 125C Automotive T/R
KYOCERA AVXTAJW156K020RNJ
Cap Tant Solid 15uF 20V W CASE 10% (6 X 3.2 X 1.5mm) SMD 6032-15 1.7 Ohm 125°C T/R
KYOCERA AVXTPSC156K020R0450
Cap Tant Solid 15uF 20V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.45 Ohm 125C T/R
CAP TANT 15UF 10% 25V 2312 / 15 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 425mOhm

Descriptions

Descriptions of Yageo Group T491C156K025AT provided by its distributors.

Cap Tant Solid 15uF 25V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.5 Ohm 125C T/R
T491 2312 (6032Metric) Tantalum Capacitor 0.236Lx0.126W 6.00mmx3.20mm ±10% 15muF 25V
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2413
Tantalum Capacitors - Solid SMD 25V 15uF 2312 10% ESR=1.5ohms

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T491C156K025AT.