
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | TPSB476K006R0250 | 2,000 | 2K | Tape & Reel | ||||||||
| TME | TPSB476K006R025 | 2,009 | 1 | 12h | ||||||||
| Newark | TPSB476K006R0250 | 6,000 | 1 | Cut Tape | ||||||||
| TTI | TPSB476K006R0250 | 8,000 | 2K | Tape & Reel | 2h | |||||||
| RS (Formerly Allied Electronics) | TPSB476K006R0250 | 0 | 2K | Bulk | 14h |
Download datasheets and manufacturer documentation for KYOCERA AVX TPSB476K006R0250.
Download KYOCERA AVX TPSB476K006R0250 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint |
Descriptions of KYOCERA AVX TPSB476K006R0250 provided by its distributors.
KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:
Download datasheets and manufacturer documentation for KYOCERA AVX TPSB476K006R0250.