KYOCERA AVX TAJB476K006RNJ

Cap Tant Solid 47uF 6.3V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2 Ohm 125C T/R
$ 0.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJB476K006RNJ.

Amar Radio Corporation

Datasheet13 pages4 years ago

Upverter

Future Electronics

Farnell

Newark

Inventory History

3 month trend:
-3.72%

CAD Models

Download KYOCERA AVX TAJB476K006RNJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2005-08-24
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KYOCERA AVXTPSB476K006R0500
Cap Tant Solid 47uF 6.3V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.5 Ohm 125C T/R
KYOCERA AVXTAJB476M006RNJ
Cap Tant Solid 47uF 6.3V B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2 Ohm 125C T/R
Yageo GroupT491B476K006AT
47UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 6.3 V DC +/-10%, T491 SERIES
Yageo GroupT491C476K006AT
Capacitor Tantalum Solid 47uF 6.3 Volt C CASE 10% (6 X 3.2 X 2.5mm) Surface Mount 6032-28 1.5 Ohm 125C
Cap Tant Solid 47uF 6.3V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.4 Ohm 125C T/R
Cap Tant Solid 47uF 6.3V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 1.9 Ohm 125°C T/R

Descriptions

Descriptions of KYOCERA AVX TAJB476K006RNJ provided by its distributors.

Cap Tant Solid 47uF 6.3V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1210
TAJ Series 47 uF ±10% 6.3 V Surface Mount Standard Tantalum Chip Capacitor
CAPACITOR;TANTALUM;CAP 47UF;TOL 10%;SMT;VOL-RTG 6.3V;CODE 3528;TR
Tantalum Capacitors B3528-21 47µF ±10% 6.3V 2Ω 3.50 x 2.80mm 2.10mm 206mA
Capacitor Temperature range: -55 ... +125 °C Loss factor: 0.06 Capacitance tolerance: ±10% Construction form: B Capacitance: 47 uF
Tantalum Capacitor, 47Uf, 6.3V, 2 Ohm, 0.1, 1210, Full Reel; Capacitance:47Μf; Voltage(Dc):6.3V; Capacitor Case/Package:1411 [3528 Metric]; Capacitance Tolerance:± 10%; Esr:2Ohm; Manufacturer Size Code:B; Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TAJB476K006RNJ.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAJB476K006RNJ-
  • TAJB476K006RNJ.