KYOCERA AVX TPSB107K006R0400

Cap Tant Solid 100uF 6.3V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.4 Ohm 125C T/R
$ 0.283
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSB107K006R0400.

IHS

Datasheet12 pages3 years ago

Newark

Future Electronics

element14 APAC

AVX

Inventory History

3 month trend:
+2.48%

CAD Models

Download KYOCERA AVX TPSB107K006R0400 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.283
$ 0.184
$ 0.184
Stock
1,298,194
4,213,409
4,213,409
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
400 mΩ
1.7 Ω
1.7 Ω
Leakage Current
6.3 µA
6.3 µA
6.3 µA
Dissipation Factor
10 %
10 %
10 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXTAJB107K006RNJ
Cap Tant Solid 100uF 6.3V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 1.7 Ohm 125C T/R
KYOCERA AVXTAJB107M006RNJ
Cap Tant Solid 100uF 6.3V B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 1.7 Ohm 125C T/R
KYOCERA AVXTPSB107M006R0400
Cap Tant Solid 100uF 6.3V B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.4 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX TPSB107K006R0400 provided by its distributors.

Cap Tant Solid 100uF 6.3V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.4 Ohm 125C T/R
TANTALUM SOLID CHIP CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1210
TPS Series 100 uF ±10 % 6.3V Surface Mount Low ESR Tantalum Chip Capacitor
Tantalum Capacitors; TPSB107K006R0400; AVX; 3.5 mm; 100 µF; Surface Mount; 6.3 V
CAPACITOR;TANTALUM;CAP 100UF;TOL 10%;SMT;VOL-RTG 6.3V;LOW ESR;TR
Tantalum Capacitors B3528-21 100µF ±10% 6.3V 400mΩ 3.50 x 2.80mm 2.10mm 184mA
Tantalum Capacitor, 100Uf, 6.3V, 0.4 Ohm, 0.1, 1210, Full Reel; Capacitance:100Μf; Voltage(Dc):6.3V; Capacitor Case/Package:1210 [3225 Metric]; Capacitance Tolerance:± 10%; Esr:0.4Ohm; Manufacturer Size Code:B; Product Length:3.5Mmrohs Compliant: Yes |Kyocera Avx TPSB107K006R0400.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPSB107K006R0400.