KYOCERA AVX TAJB107K006RNJ

Cap Tant Solid 100uF 6.3V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 1.7 Ohm 125C T/R
$ 0.184
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJB107K006RNJ.

IHS

Datasheet13 pages4 years ago

Upverter

Future Electronics

Farnell

Newark

Inventory History

3 month trend:
-34.76%

CAD Models

Download KYOCERA AVX TAJB107K006RNJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.184
$ 0.319
$ 0.319
Stock
3,449,714
1,356,014
1,356,014
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
1.7 Ω
250 mΩ
250 mΩ
Leakage Current
6.3 µA
6.3 µA
6.3 µA
Dissipation Factor
10 %
10 %
10 %

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2005-08-24
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KYOCERA AVXTPSB107K006R0400
Cap Tant Solid 100uF 6.3V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.4 Ohm 125C T/R
KYOCERA AVXTPSB107K006R0250
Cap Tant Solid 100uF 6.3V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.25 Ohm 125C T/R
KYOCERA AVXTAJB107M006RNJ
Cap Tant Solid 100uF 6.3V B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 1.7 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX TAJB107K006RNJ provided by its distributors.

Cap Tant Solid 100uF 6.3V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 1.7 Ohm 125C T/R
STANDARD AND LOW PROFILE TANTALUM CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1210
Tantalum Capacitors - Solid SMD 6.3V 100uF 1210 ESR=1.7Ohms 10%
TAJ Series 100 uF ±10 % 6.3 V Surface Mount Standard Tantalum Chip Capacitor
CAPACITOR;TANTALUM;CAP 100UF;TOL 10%;SMT;VOL-RTG 6.3V;CODE 3528;TR
Tantalum Capacitors; TAJB107K006RNJ; AVX; 3.5 mm; 100 µF; Surface Mount; 6.3 V
100uF 6.3V 1.7Ω@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
Tantalum Capacitor, 100Uf, 6.3V, 1.7 Ohm, 0.1, 1210, Full Reel; Capacitance:100Μf; Voltage(Dc):6.3V; Capacitor Case/Package:1411 [3528 Metric]; Capacitance Tolerance:± 10%; Esr:1.7Ohm; Manufacturer Size Code:B; Product Length:3.5Mmrohs Compliant: Yes |Kyocera Avx TAJB107K006RNJ.
Capacitance uF = 100 / Rated Voltage DC V = 6.3 / Tolerance (±) % = 10 / Package Type = 1210 / Size Code = B / Polarity = Polar / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = J-Lead / Equivalent Series Resistance Ohm = 1.7 / Leakage Current uA = 6.3 / Dissipation Factor % = 10 / Series = TAJ / Length mm = 3.5 / Width mm = 2.8 / Height mm = 1.9 / Packaging = Tape & Reel

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAJB107K006RNJ-
  • TAJB107K006RNJ.