KYOCERA AVX TAJB107M006RNJ

Cap Tant Solid 100uF 6.3V B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 1.7 Ohm 125C T/R
$ 0.345
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJB107M006RNJ.

IHS

Datasheet13 pages4 years ago

Upverter

Newark

TME

iiiC

Inventory History

3 month trend:
+33.97%

CAD Models

Download KYOCERA AVX TAJB107M006RNJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.345
$ 0.286
$ 0.286
Stock
718,218
154,103
154,103
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1.7 Ω
400 mΩ
400 mΩ
Leakage Current
6.3 µA
6.3 µA
6.3 µA
Dissipation Factor
10 %
10 %
10 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KYOCERA AVXTAJB107K006RNJ
Cap Tant Solid 100uF 6.3V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 1.7 Ohm 125C T/R
KYOCERA AVXTCJB107M006R0070
Cap Tant Solid 100uF 6.3V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.07 Ohm 125°C T/R
KYOCERA AVXTPSB107K006R0400
Cap Tant Solid 100uF 6.3V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.4 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX TAJB107M006RNJ provided by its distributors.

Cap Tant Solid 100uF 6.3V B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 1.7 Ohm 125C T/R
TANTALUM CAPACITOR, 100UF, 6.3V, 1.7 OHM, 0.2, 1210, FULL REEL
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1210
TAJ Series 100 uF ±20 % 6.3 V Surface Mount Standard Tantalum Chip Capacitor
Tantalum Capacitors; TAJB107M006RNJ; AVX; 3.5 mm; 100 µF; Surface Mount; 6.3 V
100uF 6.3V 1.7Ω@100kHz ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
Capacitance:100Μf; Voltage(Dc):6.3V; Capacitor Case/Package:1411 [3528 Metric]; Capacitance Tolerance:± 20%; Esr:1.7Ohm; Manufacturer Size Code:B; Failure Rate:-; Ripple Current:224Ma; Product Length:3.5Mm; Product Width:2.8Mm Rohs Compliant: Yes |Kyocera Avx TAJB107M006RNJ.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAJB107M006RNJ.