KYOCERA AVX TPSA336K006R0600

Cap Tant Solid 33uF 6.3V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 0.6 Ohm 125C T/R
$ 0.266
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSA336K006R0600.

IHS

Datasheet12 pages3 years ago

Newark

Future Electronics

AVX

_legacy Avnet

Inventory History

3 month trend:
-8.41%

CAD Models

Download KYOCERA AVX TPSA336K006R0600 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.266
$ 0.128
$ 0.128
Stock
1,188,261
511,014
511,014
Authorized Distributors
6
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
600 mΩ
2.2 Ω
2.2 Ω
Leakage Current
2.1 µA
2.1 µA
2.1 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXTAJA336K006RNJ
Cap Tant Solid 33uF 6.3V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 2.2 Ohm 125C T/R
KYOCERA AVXTPSA336M006R0600
Cap Tant Solid 33uF 6.3V A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 0.6 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1206
KYOCERA AVXTAJA336M006RNJ
Cap Tant Solid 33uF 6.3V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 2.2 Ohm 125C T/R
CAP TANT 33UF 10% 6.3V 1206 / 33 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 2.5Ohm
Yageo GroupT491A336K006AT
CAP TANT 33UF 10% 6.3V 1206 / 33 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 2.5Ohm

Descriptions

Descriptions of KYOCERA AVX TPSA336K006R0600 provided by its distributors.

Cap Tant Solid 33uF 6.3V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 0.6 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1206
TPS Series 33 uF ±10 % 6.3 V Surface Mount Low ESR Tantalum Chip Capacitor
CAPACITOR;TANTALUM;CAP 33UF;TOL 10%;SMT;VOL-RTG 6.3V;LOW ESR;TR
33uF 6.3V 600mΩ@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS
Tantalum Capacitor, 33Uf, 6.3V, 0.6 Ohm, 0.1, 1206, Full Reel; Capacitance:33Μf; Voltage(Dc):6.3V; Capacitor Case/Package:1206 [3216 Metric]; Capacitance Tolerance:± 10%; Esr:0.6Ohm; Manufacturer Size Code:A; Product Length:3.2Mm Rohs Compliant: Yes |Kyocera Avx TPSA336K006R0600.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPSA336K006R0600.