What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group T491A336K006AT

CAP TANT 33UF 10% 6.3V 1206 / 33 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 2.5Ohm
$ 0.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T491A336K006AT.

IHS

Datasheet23 pages2 years ago

Farnell

Newark

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-14.38%

CAD Models

Download Yageo Group T491A336K006AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.169
$ 0.257
$ 0.257
Stock
192,959
1,246,483
1,246,483
Authorized Distributors
6
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
2.5 Ω
600 mΩ
600 mΩ
Leakage Current
2.1 µA
2.1 µA
2.1 µA
Dissipation Factor
12 %
8 %
8 %

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2004-08-01
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

CAP TANT 33UF 10% 6.3V 1206 / 33 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 2.5Ohm
KYOCERA AVXTAJA336K006RNJ
Cap Tant Solid 33uF 6.3V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 2.2 Ohm 125C T/R
Yageo GroupT491A336M006AT
CAP TANT 33UF 20% 6.3V 1206 / 33 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 2.5Ohm
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1206
KYOCERA AVXTPSA336K006R0600
Cap Tant Solid 33uF 6.3V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 0.6 Ohm 125C T/R
KYOCERA AVXTAJA336M006RNJ
Cap Tant Solid 33uF 6.3V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 2.2 Ohm 125C T/R

Descriptions

Descriptions of Yageo Group T491A336K006AT provided by its distributors.

CAP TANT 33UF 10% 6.3V 1206 / 33 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 2.5Ohm
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1206
Cap Tant Solid 33uF 6.3V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 2.5 Ohm 125C T/R
TANTALUM CAP, 33UF, 6.3VDC, 0.173A, 1206;
Tantalum Capacitor, 33Uf, 6V, 2.5 Ohm, 0.1, 3216-18, Full Reel; Capacitance:33Μf; Voltage(Dc):6.3V; Capacitor Case/Package:1206 [3216 Metric]; Capacitance Tolerance:± 10%; Esr:2.5Ohm; Manufacturer Size Code:A; Failure Rate:- Rohs Compliant: Yes |Kemet T491A336K006AT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T491A336K006AT..