KYOCERA AVX TAJA336K006RNJ

Cap Tant Solid 33uF 6.3V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 2.2 Ohm 125C T/R
$ 0.128
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJA336K006RNJ.

IHS

Datasheet13 pages4 years ago

Upverter

Future Electronics

Newark

AVX

Inventory History

3 month trend:
-13.13%

CAD Models

Download KYOCERA AVX TAJA336K006RNJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2005-08-24
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KYOCERA AVXTPSA336K006R0600
Cap Tant Solid 33uF 6.3V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 0.6 Ohm 125C T/R
KYOCERA AVXTAJA336M006RNJ
Cap Tant Solid 33uF 6.3V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 2.2 Ohm 125C T/R
CAP TANT 33UF 10% 6.3V 1206 / 33 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 2.5Ohm
KYOCERA AVXTPSA336M006R0600
Cap Tant Solid 33uF 6.3V A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 0.6 Ohm 125C T/R
Yageo GroupT491A336M006AT
CAP TANT 33UF 20% 6.3V 1206 / 33 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 2.5Ohm
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206

Descriptions

Descriptions of KYOCERA AVX TAJA336K006RNJ provided by its distributors.

Cap Tant Solid 33uF 6.3V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 2.2 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1206
TAJ Series 33 uF ±10 % 6.3 V Surface Mount Standard Tantalum Chip Capacitor
CAPACITOR;TANTALUM;CAP 33UF;TOL 10%;SMT;VOL-RTG 6.3V;CODE 3216;TR
Tantalum Capacitors; TAJA336K006RNJ; AVX; 33 µF; 6.3 V; 3.2 mm; Surface Mount
Tantalum Capacitors A3216-18 33µF ±10% 6.3V 2.2Ω 3.20 x 1.60mm 1.60mm 185mA
33uF 6.3V 2.2Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAJA336K006RNJ.