KYOCERA AVX TPMV108K004R0018

Cap Tant Solid 1000uF 4V V CASE 10% (7.3 X 6.1 X 3.55mm) SMD 7361-38 0.018 Ohm 125°C T/R
$ 6.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPMV108K004R0018.

Future Electronics

Datasheet5 pages4 years ago

IHS

Newark

TME

AVX

Inventory History

3 month trend:
-5.21%

Alternate Parts

Price @ 1000
$ 6.46
$ 6.708
$ 6.708
Stock
31,309
62,753
62,753
Authorized Distributors
6
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2924
2924
2924
Voltage Rating (DC)
4 V
4 V
4 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
18 mΩ
18 mΩ
18 mΩ
Leakage Current
40 µA
40 µA
40 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2004-07-26
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 2924
Cap Tant Solid 1000uF 4V E CASE 10% (7.3 X 6 X 3.6mm) Inward L SMD 7260-38 0.01 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2924
KYOCERA AVXTPMV108M004R0018
Cap Tant Solid 1000uF 4V V CASE 20% (7.3 X 6.1 X 3.55mm) SMD 7361-38 0.018 Ohm 125°C T/R
KYOCERA AVXTPSV108K004R0035
Cap Tant Solid 1000uF 4V V CASE 10% (7.3 X 6.1 X 3.45mm) SMD 7361-38 0.035 Ohm 125°C T/R
KYOCERA AVXTPSV108K004R0040
Cap Tant Solid 1000uF 4V V CASE 10% (7.3 X 6.1 X 3.45mm) SMD 7361-38 0.04 Ohm 125°C T/R

Descriptions

Descriptions of KYOCERA AVX TPMV108K004R0018 provided by its distributors.

Cap Tant Solid 1000uF 4V V CASE 10% (7.3 X 6.1 X 3.55mm) SMD 7361-38 0.018 Ohm 125°C T/R
1000UF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 4 V DC +/-10%, TPM SERIES
Tantalum Capacitor, Tantalum (dry/solid)
CAP, 1000UF, 4V, TANT, CASE V; Capacitance:1000µF; Voltage Rating:4V; Product Range:TPM Series; Capacitance Tolerance:± 10%; Manufacturer Size Code:V; ESR:0.018ohm; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Automotive Qualification Standard:-; SVHC:No SVHC (27-Jun-2018); Capacitance Tolerance ±:± 10%; Capacitor Case Style:2924 [7361 Metric]; Capacitor Mounting:SMD; Capacitor Terminals:SMD; External Depth:3.45mm; External Length / Height:7.3mm; External Width:6.1mm; Height:7.3mm; Leakage Current:40µA; No. of Pins:2Pins; Operating Temperature Range:-55°C to +125°C; Reel Quantity:400; Tantalum Capacitor Case:2924 [7361 Metric]; Tape Width:8mm; Tolerance +:10%; Tolerance -:10%; Voltage Rating V DC:4V

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX