KYOCERA AVX TPME476K035R0065

Cap Tant Solid 47uF 35V E CASE 10% (7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.065 Ohm 125C T/R
$ 5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPME476K035R0065.

Newark

Datasheet5 pages4 years ago
Datasheet4 pages10 years ago
Datasheet5 pages4 years ago
Datasheet3 pages12 years ago

IHS

Farnell

AVX

element14 APAC

Inventory History

3 month trend:
-30.61%

CAD Models

Download KYOCERA AVX TPME476K035R0065 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5
$ 1.39
$ 1.39
Stock
23,794
909,982
909,982
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
65 mΩ
200 mΩ
200 mΩ
Leakage Current
16 µA
16.5 µA
16.5 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KYOCERA AVXTPSE476K025R0080
Cap Tant Solid 47uF 25V E CASE 10% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.08 Ohm 125°C T/R
KYOCERA AVXTPSD476K025R0250
Cap Tant Solid 47uF 25V D CASE 10%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.25 Ohm 125C T/R
KYOCERA AVXTAJE476K035RNJ
Cap Tant Solid 47uF 35V E CASE 10% (7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.9 Ohm 125C T/R
Yageo GroupT491X476K025AT
Cap Tant Solid 47uF 25V X CASE 10%( 7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.7 Ohm 125C T/R
Cap Tant Solid 47uF 25V X CASE 10% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.15 Ohm 125C T/R
Cap Tant Solid 47uF 25V D CASE 10% (7.4 X 4.3 X 2.8mm) Pad SMD 0.26 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX TPME476K035R0065 provided by its distributors.

Cap Tant Solid 47uF 35V E CASE 10% (7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.065 Ohm 125C T/R
TPM Series 47 uF ±10 % 35V Surface Mount Ultra Low ESR Tantalum Chip Capacitor
CAPACITOR;TANTALUM;CAP 47UF;TOL 10%;SMT;CASE 7343-43;VOL-RTG 35V;TR
Tantalum Capacitor, Tantalum (dry/solid)

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPME476K035R0065.