KYOCERA AVX TPSD476K025R0250

Cap Tant Solid 47uF 25V D CASE 10%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.25 Ohm 125C T/R
$ 1.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSD476K025R0250.

IHS

Datasheet12 pages3 years ago

Newark

Future Electronics

element14 APAC

HQonline

Inventory History

3 month trend:
-15.40%

CAD Models

Download KYOCERA AVX TPSD476K025R0250 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.09
$ 0.718
$ 0.718
Stock
239,713
846,177
846,177
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
250 mΩ
900 mΩ
900 mΩ
Leakage Current
11.8 µA
11.8 µA
11.8 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2002-09-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupT491X476K025AT
In a Pack of 500, KEMET Tantalum Capacitor 47μF 25V dc MnO2 Solid ±10% Tolerance T491 Series
Cap Tant Solid 47uF 20V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.175 Ohm 125°C T/R
EXTREME 47UF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAP,25V DC +/-10%,TR3 SERIES
Cap Tant Solid 47uF 25V X CASE 10% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.15 Ohm 125C T/R
KYOCERA AVXTAJY476K025RNJ
Cap Tant Solid 47uF 25V Y CASE 10% (7.3 X 4.3 X 2mm) Inward L SMD 7343-20 0.9 Ohm 125C T/R
KYOCERA AVXTPSE476K020R0200
Cap Tant Solid 47uF 20V E CASE 10% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.2 Ohm 125°C T/R

Descriptions

Descriptions of KYOCERA AVX TPSD476K025R0250 provided by its distributors.

Cap Tant Solid 47uF 25V D CASE 10%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.25 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917
TPS Series 47uF ±10 % 25V Surface Mount Low ESR Tantalum Chip Capacitor
Tantalum Capacitors; TPSD476K025R0250; AVX; 7.3 mm; 47 µF; Surface Mount; 25 V
CAPACITOR;TANTALUM;CAP 47UF;TOL 10%;SMT;VOL-RTG 25V;LOW ESR;TR
Capacitor Temperature range: -55 ... +125 °C Loss factor: 0.06 Capacitance tolerance: ±10% Construction form: D Capacitance: 47 uF
Tantalum Capacitor, 47Uf, 25V, 0.25 Ohm, 0.1, 2917, Full Reel; Capacitance:47Μf; Voltage(Dc):25V; Capacitor Case/Package:2917 [7343 Metric]; Capacitance Tolerance:± 10%; Esr:0.25Ohm; Manufacturer Size Code:D; Product Length:7.3Mm Rohs Compliant: Yes |Kyocera Avx TPSD476K025R0250.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPSD476K025R0250.