KYOCERA AVX TPME106K050R0120

Cap Tant Solid 10uF 50V E CASE 10% (7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.12 Ohm 125C T/R
$ 5.379
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPME106K050R0120.

Newark

Datasheet5 pages4 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages16 years ago
Datasheet3 pages16 years ago
Datasheet3 pages16 years ago
Datasheet3 pages16 years ago
Datasheet5 pages4 years ago
Datasheet3 pages12 years ago

IHS

Farnell

AVX

element14 APAC

Inventory History

3 month trend:
-19.45%

CAD Models

Download KYOCERA AVX TPME106K050R0120 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.379
$ 1.25
$ 1.25
Stock
22,491
346,547
346,547
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
120 mΩ
800 mΩ
800 mΩ
Leakage Current
5 µA
5 µA
5 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2004-07-26
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupT491D106K050AT
10UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 50 V DC +/-10%, T491 SERIES
KYOCERA AVXTAJD106K050RNJ
Cap Tant Solid 10uF 50V D CASE 10%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.8 Ohm 125C T/R
Yageo GroupT491X106K050AT
Cap Tant Solid 10uF 50V X CASE 10%( 7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.7 Ohm 125C T/R
Cap Tant Solid 10uF 50V X CASE 10% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.3 Ohm 125C T/R
KYOCERA AVXTPSD106K035R0125
Cap Tant Solid 10uF 35V D CASE 10%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.125 Ohm 125C T/R
KYOCERA AVXTAJE106K050RNJ
Cap Tant Solid 10uF 50V E CASE 10%( 7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.8 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX TPME106K050R0120 provided by its distributors.

Cap Tant Solid 10uF 50V E CASE 10% (7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.12 Ohm 125C T/R
TANTALUM CAPACITOR, 10UF, 50V, 0.12 OHM, 0.1, 2717, FULL REEL
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917
TPM Series 10 uF ±10 % 50 V Surface Mount Ultra Low ESR Tantalum Chip Capacitor
CAPACITOR;TANTALUM;CAP 10UF;TOL 10%;SMT;CASE 7343-43;VOL-RTG 50V;TR

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPME106K050R0120.