Yageo Group T495X106K050ATE300

Cap Tant Solid 10uF 50V X CASE 10% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.3 Ohm 125C T/R
$ 3.117
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T495X106K050ATE300.

IHS

Datasheet28 pages4 years ago

Farnell

TME

Newark

Electro Sonic

Inventory History

3 month trend:
+3.50%

CAD Models

Download Yageo Group T495X106K050ATE300 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.117
$ 1.195
$ 1.195
Stock
142,623
215,106
215,106
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
300 mΩ
550 mΩ
550 mΩ
Leakage Current
5 µA
5 µA
5 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

CAP TANT 10UF 10% 50V 2917 / 10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 300mOhm
KYOCERA AVXTPSD106K035R0300
Capacitor Tantalum Solid 10uF 35V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.3 Ohm 125C T/R
Cap Tant Solid 10uF 35V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.3 Ohm 125°C T/R
Cap Tant Solid 10uF 35V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.3 Ohm 125C T/R
CAP TANT 10UF 10% 35V 2917 / 10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm
KYOCERA AVXTPSE106K050R0250
Cap Tant Solid 10uF 50V E CASE 10% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.25 Ohm 125°C T/R

Descriptions

Descriptions of Yageo Group T495X106K050ATE300 provided by its distributors.

Cap Tant Solid 10uF 50V X CASE 10% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.3 Ohm 125C T/R
10UF SOLID MNO2 TANTALUM CAPACITOR, 50 V DC +/-10%, T495 SERIES
Tantalum Capacitors - Solid SMD 50volts 10uF 10% ESR=300mOhms
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917
Tantalum Capacitor, 10Uf 50V, 0.3 Ohm, 0.1, 7343-43, Full Reel; Capacitance:10Μf; Voltage(Dc):50V; Capacitor Case/Package:2917 [7343 Metric]; Capacitance Tolerance:± 10%; Esr:0.3Ohm; Manufacturer Size Code:X; Failure Rate:- Rohs Compliant: Yes |Kemet T495X106K050ATE300

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T495X106K050ATE300.