Yageo Group T491X106K050AT

Cap Tant Solid 10uF 50V X CASE 10%( 7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.7 Ohm 125C T/R
$ 1.523
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T491X106K050AT.

IHS

Datasheet23 pages2 years ago

Farnell

Newark

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
+47.10%

CAD Models

Download Yageo Group T491X106K050AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.523
$ 1.195
$ 1.195
Stock
54,901
214,252
214,252
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
700 mΩ
550 mΩ
550 mΩ
Leakage Current
5 µA
5 µA
5 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2007-10-05
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupT491D106K050AT
10UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 50 V DC +/-10%, T491 SERIES
TH3 Series 10 uF ±10 % 35 V Surface Mount Solid Tantalum Chip Capacitor
KYOCERA AVXTAJX106K035RNJ
Cap Tant Solid 10uF 35V X CASE 10% (7.3 X 4.3 X 1.5mm) SMD 7343-15 0.7 Ohm 125°C T/R
KYOCERA AVXTAJD106K050RNJ
Cap Tant Solid 10uF 50V D CASE 10%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.8 Ohm 125C T/R
Cap Tant Solid 10uF 50V E CASE 10% (7.3 X 4.3 X 4mm) SMD 7343-43 0.8 Ohm 125°C T/R
593D Series 10 uF ±10 % 50 V Surface Mount Molded Solid Tantalum Capacitor

Descriptions

Descriptions of Yageo Group T491X106K050AT provided by its distributors.

Cap Tant Solid 10uF 50V X CASE 10%( 7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.7 Ohm 125C T/R
TANTALUM CAPACITOR, 10UF 50V, 0.7 OHM, 0.1, 7343-43, FULL REEL
10UF SOLID MNO2 TANTALUM CAPACITOR, 50 V +/-10%, T491 SERIES
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917
Tantalum Capacitors - Solid SMD 50V 10uF 2917 10% ESR=700 mOhms
SMD Tantalum Cap. 10uF 50V D Taped
Tantalum Capacitor, 10Uf 50V, 0.7 Ohm, 0.1, 7343-43; Capacitance:10Μf; Voltage(Dc):50V; Capacitor Case/Package:2917 [7343 Metric]; Capacitance Tolerance:± 10%; Esr:0.7Ohm; Manufacturer Size Code:X; Failure Rate:-; Qualification:- Rohs Compliant: Yes |Kemet T491X106K050AT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T491X106K050AT.