KYOCERA AVX TPMD477K004R0035

Cap Tant Solid 470uF 4V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.035 Ohm 125°C T/R
$ 4.001
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPMD477K004R0035.

IHS

Datasheet5 pages4 years ago
Datasheet6 pages13 years ago

AVX

Future Electronics

element14 APAC

Newark

Alternate Parts

Price @ 1000
$ 4.001
$ 1.103
$ 1.103
Stock
10,757
64,924
64,924
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
4 V
4 V
4 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
35 mΩ
45 mΩ
45 mΩ
Leakage Current
18.8 µA
18.8 µA
18.8 µA
Dissipation Factor
8 %
12 %
12 %

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2008-03-04
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KYOCERA AVXTRMD477K004R0035
Cap Tant Solid 470uF 4V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 T/R
Yageo GroupT491D477K004AT
Cap Tant Solid 470uF 4V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.8 Ohm 125C T/R
KYOCERA AVXTPSD477K004R0045
Cap Tant Solid 470uF 4V D CASE 10%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.045 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917
Cap Tant Solid 470uF 4V E CASE 10% (7.3 X 4.3 X 4mm) SMD 7343-43 0.1 Ohm 125°C T/R
KYOCERA AVXTAJE477K004RNJ
Cap Tant Solid 470uF 4V E CASE 10% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.5 Ohm 125°C T/R

Descriptions

Descriptions of KYOCERA AVX TPMD477K004R0035 provided by its distributors.

Cap Tant Solid 470uF 4V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.035 Ohm 125°C T/R
TPM Series 470 uF ±10% 4 V Surface Mount Ultra Low ESR Tantalum Chip Capacitor
Tantalum Capacitors - Solid SMD 4V 470uF 10% 2917 Multi-anode
Tantalum Capacitor, Tantalum (dry/solid)
Tantalum Capacitor; Capacitor Type:Low ESR; Capacitance:470µF; Capacitance Tolerance:± 10%; Voltage Rating:4VDC; Capacitor Dielectric Type:Tantalum; Package/Case:7343-31; Termination Type:SMD; ESR:35ohm ;RoHS Compliant: Yes
CAPACITOR, CASE D, 470 UF, 4V; Capacitor Application:General Purpose; Capacitance:470µF; Capacitance Tolerance:± 10%; Voltage Rating:4V; ESR:0.035ohm; Capacitor Case Style:2917; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (15-Dec-2010); Leakage Current:18.8µA; No. of Pins:2; Package / Case:D; Termination Type:SMD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX