KYOCERA AVX TPSD477K004R0045

Cap Tant Solid 470uF 4V D CASE 10%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.045 Ohm 125C T/R
$ 1.016
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSD477K004R0045.

IHS

Datasheet12 pages3 years ago

Newark

Future Electronics

AVX

Amar Radio Corporation

Inventory History

3 month trend:
-38.98%

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-10-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXTAJD477K004RNJ
Cap Tant Solid 470uF 4V D CASE 10% (7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.9 Ohm 125C T/R
KYOCERA AVXTPSD477M004R0045
Cap Tant Solid 470uF 4V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.045 Ohm 125°C T/R
Cap Tant Solid 470uF 4V E CASE 10% (7.3 X 4.3 X 4mm) SMD 7343-43 0.1 Ohm 125°C T/R
KYOCERA AVXTAJE477K004RNJ
Cap Tant Solid 470uF 4V E CASE 10% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.5 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917
Yageo GroupT491D477K004AT
Cap Tant Solid 470uF 4V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.8 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX TPSD477K004R0045 provided by its distributors.

Cap Tant Solid 470uF 4V D CASE 10%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.045 Ohm 125C T/R
470UF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 4 V DC +/-10%, TPS SERIES
TPS Series 470 uF ±10 % 4 V Surface Mount Low ESR Tantalum Chip Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917
CAPACITOR, CASE D, 470UF, 4V; Capacitor Application:General Purpose; Capacitance:470µF; Capacitance Tolerance:± 10%; Voltage Rating:4V; ESR:45ohm; Capacitor Case Style:2917; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (15-Dec-2010); External Depth:2.9mm; External Length / Height:7.3mm; External Width:4.3mm; Leakage Current:18.8µA; No. of Pins:2; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:D; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD; Tolerance +:10%; Tolerance -:10%; Voltage Rating VDC:4V

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPSD477K004R0045.