KYOCERA AVX TAJE477K004RNJ

Cap Tant Solid 470uF 4V E CASE 10% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.5 Ohm 125°C T/R
$ 1.656
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJE477K004RNJ.

IHS

Datasheet13 pages4 years ago

Upverter

element14 APAC

Newark

AVX

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2005-08-24
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Cap Tant Solid 470uF 4V E CASE 10% (7.3 X 4.3 X 4mm) SMD 7343-43 0.1 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917
KYOCERA AVXTAJE477M004RNJ
Cap Tant Solid 470uF 4V E CASE 20% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.5 Ohm 125°C T/R
Yageo GroupT491D477K004AT
Cap Tant Solid 470uF 4V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.8 Ohm 125C T/R
KYOCERA AVXTAJD477K004RNJ
Cap Tant Solid 470uF 4V D CASE 10% (7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.9 Ohm 125C T/R
KYOCERA AVXTPSD477K004R0100
Cap Tant Solid 470uF 4V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.1 Ohm 125°C T/R

Descriptions

Descriptions of KYOCERA AVX TAJE477K004RNJ provided by its distributors.

Cap Tant Solid 470uF 4V E CASE 10% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.5 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917
CAPACITOR TANT 470UF, 4V, 0.5OHM, 2717; Capacitance:470µF; Capacitance Tolerance:± 10%; Voltage Rating:4V; ESR:0.5ohm; Capacitor Case Style:7343-43; No. of Pins:2; Capacitor Dielectric Type:Tantalum; Capacitor Type:General Purpose ;RoHS Compliant: Yes
CAPACITOR, 470uF 4V E CASE; Capacitor Application:General Purpose; Capacitance:470µF; Capacitance Tolerance:± 10%; Voltage Rating:4V; ESR:0.5ohm; Capacitor Case Style:E; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (15-Dec-2010); External Depth:4.1mm; External Length / Height:7.3mm; External Width:4.3mm; No. of Pins:2; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:E; Reel Quantity:400; Tape Width:8mm; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD; Tolerance +:10%; Tolerance -:10%; Voltage Rating VDC:4V

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAJE477K004RNJ.