KYOCERA AVX THJA685K010RJN

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX THJA685K010RJN.

IHS

Datasheet6 pages4 years ago

AVX

CAD Models

Download KYOCERA AVX THJA685K010RJN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.247
Stock
6,615
40,115
Authorized Distributors
1
6
Capacitance
6.8 µF
6.8 µF
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
10 V
10 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
2.6 Ω
6 Ω
Leakage Current
700 nA
700 nA
Dissipation Factor
4.5 %
6 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2006-02-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cap Tant Solid 6.8uF 16V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18,A 2.6 Ohm 150°C T/R
KYOCERA AVXTAJA685K020RNJ
Cap Tant Solid 6.8uF 20V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 2.4 Ohm 125C T/R
Cap Tant Solid 6.8uF 16V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 3 Ohm 125C T/R
Yageo GroupT491A685K010AT
Cap Tant Solid 6.8uF 10V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 4 Ohm 125C T/R
KYOCERA AVXTAJA685K016RNJ
Cap Tant Solid 6.8uF 16V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 3.5 Ohm 125C T/R
KYOCERA AVXTAJA685K010RNJ
Cap Tant Solid 6.8uF 10V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 4 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX THJA685K010RJN provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206
Tantalum Capacitors - Solid SMD 6.8UF 10V 10% TOL.
Thj Tantalum Chips/T&r Rohs Compliant: Yes |Kyocera Avx THJA685K010RJN
1206 (3216Metric) THJ 10V 6.8muF ±10% 0.126Lx0.063W 3.20mmx1.60mm
6.8UF 10V 10% ESR 2600 3216-18

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX