Yageo Group T499A685K010ATE6K0

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206
$ 0.247
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T499A685K010ATE6K0.

IHS

Datasheet16 pages2 years ago

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
-0.51%

CAD Models

Download Yageo Group T499A685K010ATE6K0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2006-01-04
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Cap Tant Solid 6.8uF 10V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 4.2 Ohm 125C T/R
Yageo GroupT491A685K010AT
Cap Tant Solid 6.8uF 10V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 4 Ohm 125C T/R
KYOCERA AVXTAJA685K010RNJ
Cap Tant Solid 6.8uF 10V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 4 Ohm 125C T/R
KYOCERA AVXTPSA685K010R1800
Cap Tant Solid 6.8uF 10V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 1.8 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206
Yageo GroupT491A685M010AT
Cap Tant Solid 6.8uF 10V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 4 Ohm 125C T/R

Descriptions

Descriptions of Yageo Group T499A685K010ATE6K0 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206
Cap Tant Solid 6.8uF 10V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 6 Ohm 175C Automotive T/R
Surface Mount Tantalum Capacitor, Aec-Q200 T499 Series, 6.8 F, 10%, 10 V, 1206 [3216-18 Metric] Rohs Compliant: Yes |Kemet T499A685K010ATE6K0
CAP, 6.8µF, 10V, 10%; Capacitance: 6.8µF; Voltage Rating: 10V; Tantalum Capacitor Case: 1206 [3216-18 Metric]; Product Range: T499 Series; Capacitance Tolerance: ± 10%; Operating Temperature Min: -55°C; Operating Temperature M

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.