Yageo Group T498A685K016ATE2K6

Cap Tant Solid 6.8uF 16V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18, A 2.6 Ohm 150°C T/R
$ 0.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T498A685K016ATE2K6.

Inventory History

3 month trend:
-12.42%

CAD Models

Download Yageo Group T498A685K016ATE2K6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.225
$ 0.313
Stock
41,392
3,915
Authorized Distributors
6
3
Capacitance
6.8 µF
6.8 µF
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
16 V
16 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
2.6 Ω
2 Ω
Leakage Current
1.1 µA
1.1 µA
Dissipation Factor
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206
KYOCERA AVXTAJA685K020RNJ
Cap Tant Solid 6.8uF 20V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 2.4 Ohm 125C T/R
KYOCERA AVXTPSA685K020R1000
Cap Tant Solid 6.8uF 20V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 1 Ohm 125C T/R
KYOCERA AVXTAJS685K016RNJ
Cap Tant Solid 6.8uF 16V S CASE 10% (3.2 X 1.6 X 1.2mm) SMD 3216-12 2.4 Ohm 125°C T/R
CAP TANT 6.8UF 10% 16V 1206 / 6.8 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 4.2Ohm
Yageo GroupT491A685K016AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206

Descriptions

Descriptions of Yageo Group T498A685K016ATE2K6 provided by its distributors.

Cap Tant Solid 6.8uF 16V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18,A 2.6 Ohm 150°C T/R
Avnet Japan
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1306
1206 (3216Metric) T498 16V 6.8muF ±10% 0.126Lx0.063W 3.20mmx1.60mm
6.8¦ÌF 2000h@ 150¡ãC ¡À10% 16V 2.6¦¸ 1206 3.2mm*1.6mm*1.6mm
Surface Mount Tantalum Capacitor, Aec-Q200 T498 Series, 6.8 F, 10%, 16 V, 1206 [3216-18 Metric] Rohs Compliant: Yes |Kemet T498A685K016ATE2K6
6.8UF 16V 10% ESR 2600 3216-18
T498A685K016ATE2K6, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.