KYOCERA AVX TCJT336M010R0070

Cap Tant Solid 33uF 10V T CASE 20% (3.5 X 2.8 X 1.2mm) SMD 3528-12 0.07 Ohm 125°C T/R
$ 0.925
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TCJT336M010R0070.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.925
$ 1.037
Stock
8,082
5,064
Authorized Distributors
6
6
Capacitance
33 µF
33 µF
Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
70 mΩ
150 mΩ
Leakage Current
33 µA
33 µA
Dissipation Factor
6 %
6 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2006-12-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXTCJB336M010R0070
Cap Tant Solid 33uF 10V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.07 Ohm 125°C T/R
KYOCERA AVXTCJB336M010R0200
Cap Tant Solid 33uF 10V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.2 Ohm 125°C T/R
KYOCERA AVXTAJB336M010RNJ
Cap Tant Solid 33uF 10V B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 1.8 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX TCJT336M010R0070 provided by its distributors.

Cap Tant Solid 33uF 10V T CASE 20% (3.5 X 2.8 X 1.2mm) SMD 3528-12 0.07 Ohm 125°C T/R
33UF SMD SOLID POLYMER TANTALUM ELECTROLYTIC CAPACITOR, 10 VDC +/-20%
Polymer | SMD chip | General | 1210 | 10 VDC | 33F | 20% | Sn | T&R 7in (180mm)
Capacitance:33Μf; Capacitance Tolerance:± 20%; Voltage Rating:10V; Product Range:tcj Series; Manufacturer Size Code:t; Esr:0.07Ohm; Length:3.5Mm; Width:2.8Mm; Height:1.2Mm; Operating Temperature Min:-55°C Rohs Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCJT336M010R0070.