KYOCERA AVX TCJB336M010R0200

Cap Tant Solid 33uF 10V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.2 Ohm 125°C T/R
$ 0.386
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TCJB336M010R0200.

IHS

Datasheet13 pages3 years ago
Datasheet4 pages13 years ago

Farnell

element14 APAC

Future Electronics

AVX

Inventory History

3 month trend:
-3.06%

CAD Models

Download KYOCERA AVX TCJB336M010R0200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.386
$ 0.36
$ 0.36
Stock
30,618
42,576
42,576
Authorized Distributors
6
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
200 mΩ
70 mΩ
70 mΩ
Leakage Current
33 µA
33 µA
33 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2004-11-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXTCJT336M010R0150
Cap Tant Solid 33uF 10V T CASE 20% (3.5 X 2.8 X 1.2mm) SMD 3528-12 0.15 Ohm 125°C T/R
KYOCERA AVXTAJB336M010RNJ
Cap Tant Solid 33uF 10V B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 1.8 Ohm 125C T/R
KYOCERA AVXTPSB336M010R0500
Cap Tant Solid 33uF 10V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.5 Ohm 125°C T/R

Descriptions

Descriptions of KYOCERA AVX TCJB336M010R0200 provided by its distributors.

Cap Tant Solid 33uF 10V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.2 Ohm 125°C T/R
TCJ Series 33 uF ±20% 10 V SMT Solid Polymer Tantalum Chip Capacitor
33UF SMD SOLID POLYMER TANTALUM ELECTROLYTIC CAPACITOR, 10 VDC +/-20%
CAP TANT POLY 33UF 10V 1411 / 33 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric), 1210 200mOhm @ 100kHz

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCJB336M010R0200.