KYOCERA AVX TAJB336M010RNJ

Cap Tant Solid 33uF 10V B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 1.8 Ohm 125C T/R
$ 0.171
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJB336M010RNJ.

IHS

Datasheet13 pages4 years ago

Upverter

Future Electronics

Newark

Farnell

Inventory History

3 month trend:
-16.40%

CAD Models

Download KYOCERA AVX TAJB336M010RNJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.171
$ 0.153
$ 0.153
Stock
185,274
123,075
123,075
Authorized Distributors
6
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1.8 Ω
1.4 Ω
1.4 Ω
Leakage Current
3.3 µA
3.3 µA
3.3 µA
Dissipation Factor
6 %
8 %
8 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupT491B336M010AT
Cap Tant Solid 33uF 10V B CASE 20% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 1.8 Ohm 125C T/R
KYOCERA AVXTAJB336K010RNJ
Cap Tant Solid 33uF 10V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 1.8 Ohm 125C T/R
KYOCERA AVXTAJC336M010RNJ
Cap Tant Solid 33uF 10V C CASE 20% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1.6 Ohm 125C T/R
Yageo GroupT491B336K010AT
Cap Tant Solid 33uF 10V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 1.8 Ohm 125C T/R
Yageo GroupT491C336K010AT
Cap Tant Solid 33uF 10V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.5 Ohm 125C T/R
Cap Tant Solid 33uF 10V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 1.4 Ohm 125°C T/R

Descriptions

Descriptions of KYOCERA AVX TAJB336M010RNJ provided by its distributors.

Cap Tant Solid 33uF 10V B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 1.8 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1210
TAJ Series 33 uF ±20 % 10 V Surface Mount Standard Tantalum Chip Capacitor
Tantalum Capacitors - Solid SMD 10volts 33uF 20%
Tantalum Capacitors; TAJB336M010RNJ; AVX; 3.5 mm; 33 µF; Surface Mount; 10 V
TANTALUM CAPACITOR, 33UF, 10V, 1.8 OHM,; TANTALUM CAPACITOR, 33UF, 10V, 1.8 OHM, 0.2, 1210, FULL REEL; Capacitance:33µF; Voltage Rating:10V; Tantalum Capacitor Case:1411 ^3528 Metric]; Product Range:TAJ Series; Capacitance Tolerance:± 20%; Operating Temperature Min:-55°C

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAJB336M010RNJ.