KYOCERA AVX TAP685K016SRW

Cap Tant Solid 6.8uF 16V 10% (5 X 8.5mm) Radial 2.5mm 4 Ohm 125°C T/R
$ 0.266
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAP685K016SRW.

Newark

Datasheet5 pages4 years ago
Datasheet16 pages14 years ago

_legacy Avnet

Inventory History

3 month trend:
-6.05%

Alternate Parts

Price @ 1000
$ 0.266
$ 0.216
Stock
11,164
71,311
Authorized Distributors
4
6
Capacitance
6.8 µF
6.8 µF
Mount
-
PCB, Through Hole
Case/Package
Dipped
Dipped
Voltage Rating (DC)
16 V
16 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
4 Ω
4 Ω
Leakage Current
800 nA
800 nA
Dissipation Factor
6 %
6 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.40
Introduction Date1999-10-19
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KYOCERA AVXTAP685K020SRW
Cap Tant Solid 6.8uF 20V 10% (5 X 9mm) Radial 2.5mm 3.6 Ohm 125°C T/R
Yageo GroupT350C685K016AT
Cap Tant Solid 6.8uF 16V 10%( 5 X 8.4mm) Radial 2.54mm 125C Bulk
KYOCERA AVXTAP685M016SCS
Cap Tant Solid 6.8uF 16V 20% (5 X 8.5mm) Radial 2.5mm 4 Ohm 125°C Bulk
KYOCERA AVXTAP685M016CCS
6.8UF THT SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 16 V DC +/-20%, TAP SERIES
Yageo GroupT350C685K016AS
Cap Tant Solid 6.8uF 16V 10%( 5 X 8.4mm) Radial 2.54mm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount

Descriptions

Descriptions of KYOCERA AVX TAP685K016SRW provided by its distributors.

Cap Tant Solid 6.8uF 16V 10% (5 X 8.5mm) Radial 2.5mm 4 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount
6.8¦ÌF ¡À10% 16V 4¦¸@ 100kHz 5mm*8.5mm*10mm
Tantalum Capacitor; Capacitor Type:Solid; Capacitance:6.8µF; Capacitance Tolerance:± 10%; Voltage Rating:16VDC; Capacitor Dielectric Type:Tantalum; Lead Spacing:2.5mm; Termination Type:Radial Leaded; ESR:4ohm ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX