KYOCERA AVX TAP476M020CRS

Cap Tant Solid 47uF 20V 20% (8.5 X 14mm) Radial 5mm 1.2 Ohm 125°C Ammo Pack
$ 1.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAP476M020CRS.

IHS

Datasheet5 pages4 years ago

_legacy Avnet

Future Electronics

DigiKey

Alternate Parts

Price @ 1000
$ 1.36
$ 1.16
$ 1.16
Stock
17,067
4,800
4,800
Authorized Distributors
4
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Dipped
Dipped
Dipped
Voltage Rating (DC)
20 V
20 V
20 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1.2 Ω
1.2 Ω
1.2 Ω
Leakage Current
7.5 µA
7.5 µA
7.5 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.40
Introduction Date1999-10-19
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KYOCERA AVXTAP476M016CCS
47UF THT SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 16 V DC +/-20%, TAP SERIES
KYOCERA AVXTAP476M016SCS
Cap Tant Solid 47uF 16V 20% (8 X 11.5mm) Radial 2.5mm 1.3 Ohm 125°C Bulk
KYOCERA AVXTAP476K016CCS
TAP Series 47 uF ±10 % 16 V Radial Solid Resin Dipped Tantalum Capacitor
Yageo GroupT350K476M025AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Yageo GroupT350J476M016AT
Tantalum Capacitor, Polarized, Tantalum (Dry/Solid), 16V, 20% +Tol, 20% -Tol, 47Uf, Through Hole
Cap Tant Solid 47uF 20V 20% (8.6 X 15mm) Radial 5.08mm Bulk

Descriptions

Descriptions of KYOCERA AVX TAP476M020CRS provided by its distributors.

Cap Tant Solid 47uF 20V 20% (8.5 X 14mm) Radial 5mm 1.2 Ohm 125°C Ammo Pack
TAP Series 47 uF ±20 % 20 V Radial Solid Resin Dipped Tantalum Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Capacitor,47Uf,20Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Kyocera Avx TAP476M020CRS

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX