KYOCERA AVX TAP476K016CCS

TAP Series 47 uF ±10 % 16 V Radial Solid Resin Dipped Tantalum Capacitor
$ 1.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAP476K016CCS.

Newark

Datasheet5 pages4 years ago
Datasheet4 pages10 years ago

TME

Future Electronics

_legacy Avnet

Jameco

Inventory History

3 month trend:
-20.24%

Alternate Parts

Price @ 1000
$ 1.41
$ 1.463
Stock
60,036
11,239
Authorized Distributors
6
6
Capacitance
47 µF
47 µF
Mount
Through Hole
Through Hole
Case/Package
Dipped
Dipped
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
1.3 Ω
1.3 Ω
Leakage Current
6 µA
6 µA
Dissipation Factor
8 %
8 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.40
Introduction Date1999-10-19
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KYOCERA AVXTAP476M016CCS
47UF THT SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 16 V DC +/-20%, TAP SERIES
KYOCERA AVXTAP476M016SCS
Cap Tant Solid 47uF 16V 20% (8 X 11.5mm) Radial 2.5mm 1.3 Ohm 125°C Bulk
KYOCERA AVXTAP476M016CRW
Cap Tant Solid 47uF 16V 20% (8 X 13mm) Radial 5mm 1.3 Ohm 125°C T/R
Yageo GroupT350J476M016AT
Tantalum Capacitor, Polarized, Tantalum (Dry/Solid), 16V, 20% +Tol, 20% -Tol, 47Uf, Through Hole

Descriptions

Descriptions of KYOCERA AVX TAP476K016CCS provided by its distributors.

TAP Series 47 uF ±10 % 16 V Radial Solid Resin Dipped Tantalum Capacitor
Cap Tant Solid 47uF 16V 10% (8 X 13mm) Radial 5mm 1.3 Ohm 125°C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount
CAP, TANTALUM, 47UF, 16V, RADIAL
RADIAL,CONFORMAL,47UF,16V,10%, .2LS,FORMED,BULK<AZ
47¦ÌF 1000h@ 85¡ãC ¡À10% 16V 1.3¦¸ SMD 8mm*13mm
Radial TAP 16V 47muF ±10% 0.315Dia 8.00mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX