Yageo Group T350J476M016AT

Tantalum Capacitor, Polarized, Tantalum (Dry/Solid), 16V, 20% +Tol, 20% -Tol, 47Uf, Through Hole
$ 5.827
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T350J476M016AT.

IHS

Datasheet14 pages2 years ago

Master Electronics

Newark

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 5.827
$ 6.836
$ 6.836
Stock
100
954
954
Authorized Distributors
6
2
2
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
-
-
Case/Package
Dipped
Dipped
Dipped
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1.3 Ω
1.3 Ω
1.3 Ω
Leakage Current
5.6 µA
5.6 µA
5.6 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-05-17
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KYOCERA AVXTAP476M016CCS
47UF THT SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 16 V DC +/-20%, TAP SERIES
KYOCERA AVXTAP476M016SCS
Cap Tant Solid 47uF 16V 20% (8 X 11.5mm) Radial 2.5mm 1.3 Ohm 125°C Bulk
KYOCERA AVXTAP476K016CCS
TAP Series 47 uF ±10 % 16 V Radial Solid Resin Dipped Tantalum Capacitor

Descriptions

Descriptions of Yageo Group T350J476M016AT provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (Dry/Solid), 16V, 20% +Tol, 20% -Tol, 47Uf, Through Hole
Cap Tant Solid 47uF 16V 20%( 8.4 X 12.7mm) Radial 5.08mm 125C Bag
Tantalum Capacitors - Solid Leaded 16volts .2LS
CAP, TANTALUM, 47UF, 16V, RADIAL;
Radial Disc T350UltraDip II 16V 47muF ±20% 0.331Dia 8.40mm
47.0UF 16.0V ROHS COMPLIANT: YES

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.