KYOCERA AVX TAP476M010SRW

Cap Tant Solid 47uF 10V 20% (6.5 X 10mm) Radial 2.5mm 1.7 Ohm 125°C T/R
$ 0.625
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAP476M010SRW.

IHS

Datasheet5 pages4 years ago

Future Electronics

_legacy Avnet

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.625
$ 0.557
Stock
2,853
6,892
Authorized Distributors
3
5
Capacitance
47 µF
47 µF
Mount
Through Hole
Through Hole
Case/Package
Dipped
Dipped
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
1.7 Ω
1.7 Ω
Leakage Current
3.7 µA
3.7 µA
Dissipation Factor
8 %
8 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.40
Introduction Date1999-10-19
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KYOCERA AVXTAP476K010SCS
Cap Tant Solid 47uF 10V 10% (6.5 X 10mm) Radial 2.5mm 1.7 Ohm 125°C Bulk
KYOCERA AVXTAP476K010SRW
Cap Tant Solid 47uF 10V 10% (6.5 X 10mm) Radial 2.5mm 1.7 Ohm 125°C T/R
KYOCERA AVXTAP476K010BRW
Cap Tant Solid 47uF 10V 10% (6.5 X 14mm) Radial 5mm 1.7 Ohm 125°C T/R
Yageo GroupT350H476K010AT
Cap Tant Solid 47uF 10V 10%( 7.6 X 10.2mm) Radial 2.54mm 125C Bulk
Yageo GroupT356H476K010AT
Cap Tant Solid 47uF 10V 10%( 7.6 X 11.9mm) Radial 5.08mm 125C Bulk
Yageo GroupT350H476K010AS
Cap Tant Solid 47uF 10V 10%( 7.6 X 10.2mm) Radial 2.54mm 125C Bulk

Descriptions

Descriptions of KYOCERA AVX TAP476M010SRW provided by its distributors.

Cap Tant Solid 47uF 10V 20% (6.5 X 10mm) Radial 2.5mm 1.7 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
TAP Series 47 uF ±20 % 10 V Radial Through Hole Tantalum Capacitor
47¦ÌF 1000h@ 85¡ãC ¡À20% 10V 1.7¦¸ 6.5mm*10mm*10mm
Radial TAP 10V 47muF ±20% 0.256Dia 6.50mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX