KYOCERA AVX TAP476K010SCS

Cap Tant Solid 47uF 10V 10% (6.5 X 10mm) Radial 2.5mm 1.7 Ohm 125°C Bulk
$ 0.534
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAP476K010SCS.

IHS

Datasheet5 pages4 years ago

Newark

Future Electronics

Farnell

TME

Inventory History

3 month trend:
-20.29%

Alternate Parts

Price @ 1000
$ 0.534
$ 0.602
$ 0.602
Stock
26,716
65,587
65,587
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Dipped
Dipped
Dipped
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
1.7 Ω
1.7 Ω
1.7 Ω
Leakage Current
3.7 µA
3.7 µA
3.7 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.40
Introduction Date1999-10-19
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupT350H476K010AT
Cap Tant Solid 47uF 10V 10%( 7.6 X 10.2mm) Radial 2.54mm 125C Bulk
Yageo GroupT356H476K010AT
Cap Tant Solid 47uF 10V 10%( 7.6 X 11.9mm) Radial 5.08mm 125C Bulk
KYOCERA AVXTAP476M010SCS
Cap Tant Solid 47uF 10V 20% (6.5 X 10mm) Radial 2.5mm 1.7 Ohm 125°C Bulk
KYOCERA AVXTAP476M010SRW
Cap Tant Solid 47uF 10V 20% (6.5 X 10mm) Radial 2.5mm 1.7 Ohm 125°C T/R
KYOCERA AVXTAP476M010CRW
Cap Tant Solid 47uF 10V 20% (6.5 X 11.5mm) Radial 5mm 1.7 Ohm 125°C T/R
Yageo GroupT350F476K006AT
Tantalum Capacitor, Polarized, Tantalum (Dry/Solid), 6V, 10% +Tol, 10% -Tol, 47Uf, Through Hole

Descriptions

Descriptions of KYOCERA AVX TAP476K010SCS provided by its distributors.

Cap Tant Solid 47uF 10V 10% (6.5 X 10mm) Radial 2.5mm 1.7 Ohm 125°C Bulk
TAP Series 47 uF ±10 % 10 V Radial Solid Resin Dipped Tantalum Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount
CAPACITOR, TANTALUM, 47 UF, 10 V @ 85 C, 13 V @ 85 C, +/- 10, G, RADIAL LEADED
Capacitor 47 uF 10 Volt 10% 6.5 X 10mm Radial 2.5mm 1% Bulk
Cap 47Uf 10Vdc 10% 6.5 X 10Mm Rdl 2.5Mm 1% Rohs Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAP476K010SCS.