Yageo Group T350H476K010AT

Cap Tant Solid 47uF 10V 10%( 7.6 X 10.2mm) Radial 2.54mm 125C Bulk
$ 4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T350H476K010AT.

IHS

Datasheet14 pages2 years ago

Newark

Master Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
-8.36%

Alternate Parts

Price @ 1000
$ 4
$ 4.71
Stock
5,993
12,275
Authorized Distributors
6
6
Capacitance
47 µF
47 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
Dipped
Dipped
Voltage Rating (DC)
10 V
10 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
1.7 Ω
1.7 Ω
Leakage Current
3.8 µA
3.8 µA
Dissipation Factor
6 %
6 %

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-05-17
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupT356H476K010AT
Cap Tant Solid 47uF 10V 10%( 7.6 X 11.9mm) Radial 5.08mm 125C Bulk
Yageo GroupT356H476K010AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount
KYOCERA AVXTAP476K010SCS
Cap Tant Solid 47uF 10V 10% (6.5 X 10mm) Radial 2.5mm 1.7 Ohm 125°C Bulk
KYOCERA AVXTAP476K010SRW
Cap Tant Solid 47uF 10V 10% (6.5 X 10mm) Radial 2.5mm 1.7 Ohm 125°C T/R
KYOCERA AVXTAP476K010BRW
Cap Tant Solid 47uF 10V 10% (6.5 X 14mm) Radial 5mm 1.7 Ohm 125°C T/R

Descriptions

Descriptions of Yageo Group T350H476K010AT provided by its distributors.

Cap Tant Solid 47uF 10V 10%( 7.6 X 10.2mm) Radial 2.54mm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount
Tantalum Capacitors - Solid Leaded 10Volts 47Uf 10%
CAP, 47µF, 10V, 10%; Capacitance: 47µF; Voltage Rating: 10V; Product Range: UltraDip II T35X Series; Capacitance Tolerance: ± 10%; Capacitor Terminals: Radial Leaded; Lead Spacing: 2.54mm; Operating Temperature Min: -55°C; Oper
Tantalum Capacitor, 47Uf, 10V; Rango De Producto:Serie T350; Capacidad:47Μf; Tolerancia, Capacitancia:± 10%; Tensión Nominal:10V; Terminales Del Condensador:Conexión Radial; Espaciado De Cable:2.54Mm; Tipo De Empaquetado:Individual |Kemet T350H476K010AT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.