KYOCERA AVX TAP475M025CRW

Cap Tant Solid 4.7uF 25V 20% (5 X 10mm) Radial 5mm 4 Ohm 125°C T/R
$ 0.341
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAP475M025CRW.

IHS

Datasheet5 pages4 years ago

Newark

Future Electronics

_legacy Avnet

DigiKey

Alternate Parts

Price @ 1000
$ 0.341
$ 0.293
Stock
10,545
25,552
Authorized Distributors
4
6
Capacitance
4.7 µF
4.7 µF
Mount
Through Hole
Through Hole
Case/Package
Dipped
Dipped
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
4 Ω
4 Ω
Leakage Current
900 nA
900 nA
Dissipation Factor
6 %
6 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.40
Introduction Date1999-10-19
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupT350C475M025AT
Cap Tant Solid 4.7uF 25V 20%( 5 X 8.4mm) Radial 2.54mm 125C Bulk
KYOCERA AVXTAP475K025SCS
Cap Tant Solid 4.7uF 25V 10% (5 X 8.5mm) Radial 2.5mm 4 Ohm 125°C Bulk
KYOCERA AVXTAP475K025SRW
Cap Tant Solid 4.7uF 25V 10% (5 X 8.5mm) Radial 2.5mm 4 Ohm 125°C T/R
Yageo GroupT356C475K025AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
Yageo GroupT350C475K025AT
Cap Tant Solid 4.7uF 25V 10%( 5 X 8.4mm) Radial 2.54mm 125C Bulk
KYOCERA AVXTAP475K020SCS
Cap Tant Solid 4.7uF 20V 10% (5 X 8.5mm) Radial 2.5mm 4.5 Ohm 125°C Bulk

Descriptions

Descriptions of KYOCERA AVX TAP475M025CRW provided by its distributors.

Cap Tant Solid 4.7uF 25V 20% (5 X 10mm) Radial 5mm 4 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
TAP Series 4.7 uF ±20 % 25 V Radial Through Hole Tantalum Capacitor
Tantalum Capacitor; Capacitor Type:Solid; Capacitance:4.7µF; Capacitance Tolerance:± 20%; Voltage Rating:25VDC; Capacitor Dielectric Type:Tantalum; Lead Spacing:5mm; Termination Type:Radial Leaded; ESR:4ohm ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX