Yageo Group T350C475K025AT

Cap Tant Solid 4.7uF 25V 10%( 5 X 8.4mm) Radial 2.54mm 125C Bulk
$ 2.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T350C475K025AT.

IHS

Datasheet14 pages2 years ago

Newark

Master Electronics

Electro Sonic

element14 APAC

Inventory History

3 month trend:
+22.78%

CAD Models

Download Yageo Group T350C475K025AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.29
$ 2.19
Stock
17,896
11,278
Authorized Distributors
6
5
Capacitance
4.7 µF
4.7 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
Dipped
Dipped
Voltage Rating (DC)
25 V
25 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
4 Ω
4 Ω
Leakage Current
900 nA
900 nA
Dissipation Factor
5 %
5 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupT356C475K025AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
Yageo GroupT356C475K025AS
Cap Tant Solid 4.7uF 25V 10% (5 X 9.6mm) Radial 5.08mm 125C Bulk
KYOCERA AVXTAP475K025SCS
Cap Tant Solid 4.7uF 25V 10% (5 X 8.5mm) Radial 2.5mm 4 Ohm 125°C Bulk
KYOCERA AVXTAP475K025SRW
Cap Tant Solid 4.7uF 25V 10% (5 X 8.5mm) Radial 2.5mm 4 Ohm 125°C T/R
Yageo GroupT350C475M025AT
Cap Tant Solid 4.7uF 25V 20%( 5 X 8.4mm) Radial 2.54mm 125C Bulk
KYOCERA AVXTAP475M025CCS
4.7UF THT SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 25 V DC +/-20%, TAP SERIES

Descriptions

Descriptions of Yageo Group T350C475K025AT provided by its distributors.

Cap Tant Solid 4.7uF 25V 10%( 5 X 8.4mm) Radial 2.54mm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
Leaded Tantalum Capacitors 4.70Uf 25.0V Rohs Compliant: Yes |Kemet T350C475K025AT
Capacitor 4.7 uF 25 Volt 10% 5 X 8.4mm Radial 2.54mm Bulk
CAP, 4.7µF, 25V, 10%; Capacitance: 4.7µF; Voltage Rating: 25V; Product Range: UltraDip II T35X Series; Capacitance Tolerance: ± 10%; Capacitor Terminals: Radial Leaded; Lead Spacing: 2.54mm; Operating Temperature Min: -55°C; Op

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.