What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX TAP475M025CCS

4.7UF Tht Solid MNO2 Tantalum Electrolytic Capacitor, 25 V DC +/-20%, Tap Series
$ 0.298
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAP475M025CCS.

Newark

Datasheet5 pages4 years ago
Datasheet7 pages20 years ago

Future Electronics

element14 APAC

Farnell

TME

Inventory History

3 month trend:
-14.01%

Alternate Parts

Price @ 1000
$ 0.298
$ 0.341
Stock
26,480
1,868
Authorized Distributors
6
4
Capacitance
4.7 µF
4.7 µF
Mount
Through Hole
Through Hole
Case/Package
Dipped
Dipped
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
4 Ω
4 Ω
Leakage Current
900 nA
900 nA
Dissipation Factor
6 %
6 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.40
Introduction Date1999-10-19
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KYOCERA AVXTAP475K025SCS
Cap Tant Solid 4.7uF 25V 10% (5 X 8.5mm) Radial 2.5mm 4 Ohm 125°C Bulk
KYOCERA AVXTAP475K025SRW
Cap Tant Solid 4.7uF 25V 10% (5 X 8.5mm) Radial 2.5mm 4 Ohm 125°C T/R
KYOCERA AVXTAP475M016SCS
Cap Tant Solid 4.7uF 16V 20% (4.5 X 7.5mm) Radial 2.5mm 5 Ohm 125°C Bulk
Yageo GroupT350B475M016AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
Yageo GroupT356B475K016AT
4.7UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 16 V DC +/-10%, T356 SERIES
Yageo GroupT350B475K016AT
4.7UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 16 V DC +/-10%, T350 SERIES

Descriptions

Descriptions of KYOCERA AVX TAP475M025CCS provided by its distributors.

4.7UF THT SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 25 V DC +/-20%, TAP SERIES
Cap Tant Solid 4.7uF 25V 20% (5 X 10mm) Radial 5mm 4 Ohm 125°C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
4.7¦ÌF 1000h@ 85¡ãC ¡À20% 25V 4¦¸ SMD 5mm*10mm*10mm
Radial TAP 25V 4.7muF ±20% 0.197Dia 5.00mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX