KYOCERA AVX TAP475K025SRS

Cap Tant Solid 4.7uF 25V 10% (5 X 8.5mm) Radial 2.5mm 4 Ohm 125°C Ammo Pack
$ 0.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAP475K025SRS.

IHS

Datasheet5 pages4 years ago

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
-1.78%

Alternate Parts

Price @ 1000
$ 0.295
$ 0.284
$ 0.284
Stock
35,572
72,977
72,977
Authorized Distributors
6
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
-
PCB, Through Hole
PCB, Through Hole
Case/Package
Dipped
Dipped
Dipped
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
4 Ω
4 Ω
4 Ω
Leakage Current
900 nA
900 nA
900 nA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Cap Tant Solid 4.7uF 25V 10% (5 X 7.62mm) Radial 2.54mm 125C Bulk
Tantalum Capacitors - Solid Leaded 4.7uF 25volts 10% B case 0.2 LS Radial
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
Yageo GroupT350C475K020AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount

Descriptions

Descriptions of KYOCERA AVX TAP475K025SRS provided by its distributors.

Cap Tant Solid 4.7uF 25V 10% (5 X 8.5mm) Radial 2.5mm 4 Ohm 125°C Ammo Pack
TAP Series 4.7 uF ±10 % 25V Radial Solid Resin Dipped Tantalum Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
Capacitor,4.7Uf,25Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes |Kyocera Avx TAP475K025SRS
Dipped TANTALUM CAPACITOR tantalum capacitor 25V 4.7muF 10%

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX