What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay 199D475X9025B1V1

Cap Tant Solid 4.7uF 25V 10% (5 X 7.62mm) Radial 2.54mm 125C Bulk
$ 1.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 199D475X9025B1V1.

IHS

Datasheet8 pages3 years ago

_legacy Avnet

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.12%

Alternate Parts

Price @ 1000
$ 1.23
$ 1.04
$ 1.04
Stock
6,967
11,801
11,801
Authorized Distributors
5
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
-
PCB, Through Hole
PCB, Through Hole
Case/Package
Dipped
Dipped
Dipped
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
-
-
-
Leakage Current
1 µA
1 µA
1 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-03-20
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

KYOCERA AVXTAP475K025SCS
Cap Tant Solid 4.7uF 25V 10% (5 X 8.5mm) Radial 2.5mm 4 Ohm 125°C Bulk
KYOCERA AVXTAP475K025SRW
Cap Tant Solid 4.7uF 25V 10% (5 X 8.5mm) Radial 2.5mm 4 Ohm 125°C T/R
KYOCERA AVXTAP475K020SCS
Cap Tant Solid 4.7uF 20V 10% (5 X 8.5mm) Radial 2.5mm 4.5 Ohm 125°C Bulk
Yageo GroupT350C475K025AT
Cap Tant Solid 4.7uF 25V 10%( 5 X 8.4mm) Radial 2.54mm 125C Bulk
Yageo GroupT350C475K025AS
Cap Tant Solid 4.7uF 25V 10% (5 X 8.4mm) Radial 2.54mm 125C Bulk
Yageo GroupT356C475K025AS
Cap Tant Solid 4.7uF 25V 10% (5 X 9.6mm) Radial 5.08mm 125C Bulk

Descriptions

Descriptions of Vishay 199D475X9025B1V1 provided by its distributors.

Cap Tant Solid 4.7uF 25V 10% (5 X 7.62mm) Radial 2.54mm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
4.7¦ÌF 1000h@ 85¡ãC ¡À10% 25V 7.62mm*7.62mm
Tantalum Capacitor; Capacitor Type:Solid; Capacitance:4.7µF; Capacitance Tolerance:± 10%; Series:Tantalex; Voltage Rating:25V; Capacitor Dielectric Type:Tantalum; Package/Case:B; Lead Spacing:2.5mm; Termination Type:Radial Leaded ;RoHS Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric