Yageo Group T350C475K020AT

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
$ 1.973
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T350C475K020AT.

IHS

Datasheet14 pages2 years ago

Master Electronics

Newark

Inventory History

3 month trend:
-0.31%

Alternate Parts

Price @ 1000
$ 1.973
$ 2.025
Stock
63,866
4,064
Authorized Distributors
6
2
Capacitance
4.7 µF
4.7 µF
Mount
-
-
Case/Package
Dipped
Dipped
Voltage Rating (DC)
20 V
20 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
4.5 Ω
4.5 Ω
Leakage Current
800 nA
800 nA
Dissipation Factor
5 %
0.07 %

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-05-17
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Yageo GroupT356C475K025AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
Yageo GroupT356C475K025AS
Cap Tant Solid 4.7uF 25V 10% (5 X 9.6mm) Radial 5.08mm 125C Bulk
Yageo GroupT354C475K025AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
KYOCERA AVXTAP475K025SCS
Cap Tant Solid 4.7uF 25V 10% (5 X 8.5mm) Radial 2.5mm 4 Ohm 125°C Bulk
KYOCERA AVXTAP475K025SRW
Cap Tant Solid 4.7uF 25V 10% (5 X 8.5mm) Radial 2.5mm 4 Ohm 125°C T/R
KYOCERA AVXTAP475K025SRS
Cap Tant Solid 4.7uF 25V 10% (5 X 8.5mm) Radial 2.5mm 4 Ohm 125°C Ammo Pack

Descriptions

Descriptions of Yageo Group T350C475K020AT provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
Cap Tant Solid 4.7uF 20V 10% (5 X 8.4mm) Radial 2.54mm 125C Bulk
Tantalum Capacitors - Solid Leaded 20Volts 4.7Uf 10%
CAPACITOR, TANTALUM, 4.7UF, 20V, RADIAL; Capacitance:4.7µF; Voltage(DC):20V; Capacitance Tolerance:± 10%; Capacitor Terminals:Radial Leaded; Lead Spacing:2.54mm; ESR:-; Failure Rate:-; Ripple Current:-; Capacitor Case / Package:- RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.